Toshiba TC74HC377AF(F) Octal D Type Flip Flop IC, 3-State, 20-Pin SOP
- RS Stock No.:
- 756-2928P
- Mfr. Part No.:
- TC74HC377AF(F)
- Manufacturer:
- Toshiba
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 756-2928P
- Mfr. Part No.:
- TC74HC377AF(F)
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Logic Family | 74HC | |
| Logic Function | D Type | |
| Input Type | Single Ended | |
| Output Type | 3 State | |
| Output Signal Type | Single Ended | |
| Triggering Type | Positive Edge | |
| Polarity | Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | SOP | |
| Pin Count | 20 | |
| Number of Elements per Chip | 8 | |
| Maximum Propagation Delay Time @ Maximum CL | 175ns | |
| Dimensions | 13.3 x 5.3 x 1.5mm | |
| Maximum Operating Supply Voltage | 6 V | |
| Minimum Operating Supply Voltage | 2 V | |
| Maximum Operating Temperature | +85 °C | |
| Length | 13.3mm | |
| Width | 5.3mm | |
| Minimum Operating Temperature | -40 °C | |
| Propagation Delay Test Condition | 50pF | |
| Height | 1.5mm | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Logic Family 74HC | ||
Logic Function D Type | ||
Input Type Single Ended | ||
Output Type 3 State | ||
Output Signal Type Single Ended | ||
Triggering Type Positive Edge | ||
Polarity Inverting | ||
Mounting Type Surface Mount | ||
Package Type SOP | ||
Pin Count 20 | ||
Number of Elements per Chip 8 | ||
Maximum Propagation Delay Time @ Maximum CL 175ns | ||
Dimensions 13.3 x 5.3 x 1.5mm | ||
Maximum Operating Supply Voltage 6 V | ||
Minimum Operating Supply Voltage 2 V | ||
Maximum Operating Temperature +85 °C | ||
Length 13.3mm | ||
Width 5.3mm | ||
Minimum Operating Temperature -40 °C | ||
Propagation Delay Test Condition 50pF | ||
Height 1.5mm | ||
Related links
- Toshiba TC74ACT374F(F) Octal D Type Flip Flop IC 20-Pin SOP
- onsemi MC74AC374DWG Octal D Type Flip Flop IC 20-Pin SOIC
- Nexperia 74HCT574D 3-State, 20-Pin SOIC
- Nexperia 74HC574D 3 State, 20-Pin SOIC
- Texas Instruments Octal D Type Flip Flop LVC 20-Pin TSSOP (PW)
- Texas Instruments SN74LVC574APW Octal D Type Flip Flop LVC 20-Pin TSSOP (PW)
- onsemi MC74AC273DWR2G Octal D Type Flip Flop IC 20-Pin SOIC
- Toshiba 74HC573D 8-Bit Octal D Type Latch D Type Flip-Flop, 20-Pin SOIC
