- RS Stock No.:
- 662-7620
- Mfr. Part No.:
- SN74ACT574PWR
- Manufacturer:
- Texas Instruments
100 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each (In a Pack of 5)
PHP49.392
(exc. VAT)
PHP55.319
(inc. VAT)
Units | Per Unit | Per Pack* |
5 - 20 | PHP49.392 | PHP246.96 |
25 - 95 | PHP47.626 | PHP238.13 |
100 - 245 | PHP46.00 | PHP230.00 |
250 - 495 | PHP44.234 | PHP221.17 |
500 + | PHP41.872 | PHP209.36 |
*price indicative |
- RS Stock No.:
- 662-7620
- Mfr. Part No.:
- SN74ACT574PWR
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74ACT Family, Flip-Flop/Latch/Shift Register, Texas Instruments
Advanced CMOS Logic
Operating Voltage: 4.5 to 5.5
Compatibility: Input TTL, Output CMOS
Operating Voltage: 4.5 to 5.5
Compatibility: Input TTL, Output CMOS
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74ACT Family
Specifications
Attribute | Value |
---|---|
Logic Family | ACT |
Logic Function | D Type |
Input Type | Single Ended |
Output Type | 3 State |
Output Signal Type | Single Ended |
Triggering Type | Positive Edge |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 20 |
Number of Elements per Chip | 8 |
Maximum Propagation Delay Time @ Maximum CL | 11 ns @ 5 V |
Maximum Operating Supply Voltage | 5.5 V |
Dimensions | 6.5 x 4.4 x 1.15mm |
Width | 4.4mm |
Minimum Operating Temperature | -40 °C |
Length | 6.5mm |
Maximum Operating Temperature | +85 °C |
Propagation Delay Test Condition | 50pF |
Height | 1.15mm |
Minimum Operating Supply Voltage | 4.5 V |