- RS Stock No.:
- 660-7991
- Mfr. Part No.:
- TPIC6B273N
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 660-7991
- Mfr. Part No.:
- TPIC6B273N
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Power Logic, Texas Instruments
Specifications
Attribute | Value |
---|---|
Logic Function | D Type |
Input Type | Single Ended |
Output Type | Open Drain |
Output Signal Type | Single Ended |
Triggering Type | Positive Edge |
Polarity | Inverting |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 20 |
Set/Reset | Master Reset |
Number of Elements per Chip | 8 |
Maximum Propagation Delay Time @ Maximum CL | 150 ns @ 5 V |
Dimensions | 24.33 x 6.35 x 4.57mm |
Maximum Operating Supply Voltage | 5.5 V |
Propagation Delay Test Condition | 30pF |
Height | 4.57mm |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 4.5 V |
Width | 6.35mm |
Length | 24.33mm |
Maximum Operating Temperature | +125 °C |