onsemi NC7SZ175P6X 1 Flip Flop IC TinyLogic UHS, D Type, 6-Pin SC-70
- RS Stock No.:
- 838-626
- Mfr. Part No.:
- NC7SZ175P6X
- Manufacturer:
- onsemi
This image is representative of the product range
Subtotal (1 tape of 100 units)*
PHP423.10
(exc. VAT)
PHP473.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from November 29, 2027
Units | Per Unit | Per Tape* |
|---|---|---|
| 100 - 900 | PHP4.231 | PHP423.10 |
| 1000 - 4900 | PHP3.722 | PHP372.20 |
| 5000 - 9900 | PHP3.343 | PHP334.30 |
| 10000 + | PHP2.874 | PHP287.40 |
*price indicative
- RS Stock No.:
- 838-626
- Mfr. Part No.:
- NC7SZ175P6X
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Family | TinyLogic UHS | |
| Product Type | Flip Flop IC | |
| Input Type | CMOS | |
| Output Type | D Type | |
| Clock Frequency | 175MHz | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 1.65V | |
| Package Type | SC-70 | |
| Pin Count | 6 | |
| Maximum Supply Voltage | 5.5V | |
| Trigger Type | Positive Edge | |
| Flip-Flop Type | Type D | |
| Maximum Propagation Delay Time @ CL | 4.7ns | |
| Minimum Operating Temperature | -40°C | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 85°C | |
| Width | 1.25mm | |
| Standards/Approvals | No | |
| Series | NC7SZ175P6X | |
| Length | 2mm | |
| Height | 900μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Family TinyLogic UHS | ||
Product Type Flip Flop IC | ||
Input Type CMOS | ||
Output Type D Type | ||
Clock Frequency 175MHz | ||
Mount Type Surface | ||
Minimum Supply Voltage 1.65V | ||
Package Type SC-70 | ||
Pin Count 6 | ||
Maximum Supply Voltage 5.5V | ||
Trigger Type Positive Edge | ||
Flip-Flop Type Type D | ||
Maximum Propagation Delay Time @ CL 4.7ns | ||
Minimum Operating Temperature -40°C | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 85°C | ||
Width 1.25mm | ||
Standards/Approvals No | ||
Series NC7SZ175P6X | ||
Length 2mm | ||
Height 900μm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
TinyLogic UHS, Fairchild Semiconductor
TinyLogic Family, Fairchild Semiconductor
Related links
- onsemi NC7SZ175P6X D Type Flip Flop IC, 6-Pin SC-70
- onsemi NC7SZ74K8X 1 Flip Flop TinyLogic UHS 8-Pin MicroPak
- Nexperia 74LVC1G175GW Single Ended, 6-Pin SC-88
- Nexperia 74LVC273PW D Type, 20-Pin TSSOP
- onsemi MC100EL31DG 1 Flip Flop IC ECL 8-Pin SOIC
- Texas Instruments SN74LVC1G175DCKR 4 Flip Flop IC 74LVC 6-Pin SC-70
- Texas Instruments SN74AC74PWR Dual D Type Flip Flop IC, 14-Pin TSSOP
- Nexperia 74LVC74APW D Type, 14-Pin TSSOP
