Delkin Devices NAND 16 GB SD Memory Card, USDCOEM-16GB
- RS Stock No.:
- 763-235
- Mfr. Part No.:
- USDCOEM-16GB
- Manufacturer:
- Delkin Devices
N
Get a bulk buy discount
Add 10 more to save PHP1,060.30
View bulk pricing optionsSubtotal (1 unit)*
PHP887.00
(exc. VAT)
PHP993.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP887.00 | - |
| 10 - 49 | PHP780.97 | PHP1,060.30 |
| 50 - 99 | PHP700.75 | PHP9,312.50 |
| 100 + | PHP603.01 | PHP28,399.00 |
*price indicative
- RS Stock No.:
- 763-235
- Mfr. Part No.:
- USDCOEM-16GB
- Manufacturer:
- Delkin Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delkin Devices | |
| Product Type | Memory Card | |
| Memory Size | 16GB | |
| Interface Type | SD | |
| Mount Type | Plug-in | |
| Cell Type | NAND | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | 2.7V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | SD 6.0 | |
| Series | COEM Series | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Delkin Devices | ||
Product Type Memory Card | ||
Memory Size 16GB | ||
Interface Type SD | ||
Mount Type Plug-in | ||
Cell Type NAND | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage 2.7V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals SD 6.0 | ||
Series COEM Series | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Delkin Devices microSD offers a reliable and economical solution for OEM applications requiring Durable NAND flash storage. Designed in compliance with SD 6.0 specifications, this card is well-suited for various demanding industrial environments. With read speeds up to 100 MB/s and write speeds reaching 90 MB/s, it provides fast data transfer for tasks such as logging data, recording video, or loading operating systems and applications. Utilizing Advanced controller technology and 3D NAND, the COEM Series ensures longevity and stability, making it a preferred alternative to consumer-grade options without a significant price difference.
OEM grade design ensures enhanced durability and reliability for intensive applications
Compliant with SD 6.0, offering broad compatibility with various devices
Optimised for challenging environments, meeting temperature ranges from -25º to +85°C
High sequential read performance of up to 100 MB/s supports quick data access
Efficient sequential write performance of up to 90 MB/s enhances data logging capabilities
Available in capacities from 16GB to 512GB, accommodating diverse storage needs
Utilises Advanced 3D NAND technology for improved performance and endurance
Class 10 and UHS-1 compatibility ensures seamless video recording and high-speed data transfer
Backed by a 1-year warranty, providing assurance of quality and reliability
Related links
- Delkin Devices NAND 16 GB SD Memory Card, SDCOEM-16GB
- Delkin Devices NAND 128 GB SD Memory Card, USDCOEM-128GB
- Delkin Devices NAND 64 GB SD Memory Card, USDCOEM-64GB
- Delkin Devices NAND 32 GB SD Memory Card, USDCOEM-32GB
- Delkin Devices NAND 256 GB SD Memory Card, USDCOEM-256GB
- Delkin Devices SLC 16 GB SD Memory Card 8-Pin, S316FSTL2-U3000-3
- Delkin Devices SLC 16 GB SD Memory Card 9-Pin, SE16FSTL2-3B000-3
- Delkin Devices NAND 32 GB SD Memory Card, SDCOEM-32GB
