FORN. OCC. ITA. Flash Memory, MU-PC1T0R
- RS Stock No.:
- 161-757
- Mfr. Part No.:
- MU-PC1T0R
- Manufacturer:
- FORN. OCC. ITA.
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 161-757
- Mfr. Part No.:
- MU-PC1T0R
- Manufacturer:
- FORN. OCC. ITA.
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FORN. OCC. ITA. | |
| Product Type | Flash Memory | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand FORN. OCC. ITA. | ||
Product Type Flash Memory | ||
Standards/Approvals No | ||
Automotive Standard No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Related links
- FORN. OCC. ITA. Flash Memory, CT2000P5PSSD8
- FORN. OCC. ITA. SD Card
- FORN. OCC. ITA. Software
- FORN. OCC. ITA. Graphics Card
- Samsung MU-PC1T0 2.5 in 1 TB External SSD
- Siemens 2000 bit Flash Memory, 6GT2600-4AB00
- Winbond NOR 4 MB SPI Flash Memory 8-Pin USON, W25X40CLUXIG
- Siemens 2000 bit Flash Memory, 6GT2600-4AA00
