Cederroth First Aid Kit Wall Mounted
- RS Stock No.:
- 276-012
- Mfr. Part No.:
- 51011003
- Manufacturer:
- Cederroth
Subtotal (1 unit)*
PHP21,060.43
(exc. VAT)
PHP23,587.68
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 5 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from June 01, 2026
- Plus 2 unit(s) shipping from June 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,060.43 |
*price indicative
- RS Stock No.:
- 276-012
- Mfr. Part No.:
- 51011003
- Manufacturer:
- Cederroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cederroth | |
| Product Type | First Aid Burn Station | |
| Kit Type | First Aid Kit | |
| Kit Contents | Breathing Mask, Bloodstoppers, Burn Gel Dressing, Burn Cover, First Aid Station, First Aid Instruction, Bandage, Burn Gel Spray, Plasters, Wound Cleansers | |
| Case Type | Wall Mounted | |
| Depth | 12cm | |
| Height | 56cm | |
| Width | 29cm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Cederroth | ||
Product Type First Aid Burn Station | ||
Kit Type First Aid Kit | ||
Kit Contents Breathing Mask, Bloodstoppers, Burn Gel Dressing, Burn Cover, First Aid Station, First Aid Instruction, Bandage, Burn Gel Spray, Plasters, Wound Cleansers | ||
Case Type Wall Mounted | ||
Depth 12cm | ||
Height 56cm | ||
Width 29cm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- PL
The Cederroth First aid and burn station is designed for workplaces with burn risks, offering quick access to dust-protected first aid and burn care products. It includes specialized burn treatments, blue bandages in theft-proof dispensers and is made from over 70% recycled plastic for sustainability.
Comprehensive first aid and burn care station
Sustainable materials
Shelf life of 5 years for product inside
Specialized burn care items
