HAZET 1⁄2″ Filter, 10 μm Filtration Size Integrated Pressure Gauge, 9070-2
- RS Stock No.:
- 644-988
- Mfr. Part No.:
- 9070-2
- Manufacturer:
- HAZET
Subtotal (1 unit)*
PHP18,726.96
(exc. VAT)
PHP20,974.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,726.96 |
*price indicative
- RS Stock No.:
- 644-988
- Mfr. Part No.:
- 9070-2
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Filter | |
| Port Size | 1⁄2″ | |
| Maximum Flow Rate | 5000NL/min | |
| Integrated Pressure Gauge | Yes | |
| Series | 9070 | |
| Filtration Size | 10μm | |
| Pressure Gauge Port Size | 1⁄8″ | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Pressure | 16 bar | |
| Maximum Operating Temperature | 55°C | |
| Model Number | 9070-2 | |
| Pressure Setting Range | 0 → 16 bar | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Filter | ||
Port Size 1⁄2″ | ||
Maximum Flow Rate 5000NL/min | ||
Integrated Pressure Gauge Yes | ||
Series 9070 | ||
Filtration Size 10μm | ||
Pressure Gauge Port Size 1⁄8″ | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Pressure 16 bar | ||
Maximum Operating Temperature 55°C | ||
Model Number 9070-2 | ||
Pressure Setting Range 0 → 16 bar | ||
Non Compliant
- COO (Country of Origin):
- IT
The HAZET Maintenance unit is designed for precise Air management in various pneumatic applications. This integrated system includes a filter-pressure reducer, an oil-mist lubricator, and a manometer, ensuring optimal Airflow while safeguarding equipment from contaminants. The dual functionality improves operational efficiency by streamlining Air treatment processes in a Compact setup, suitable for an array of industries demanding reliable performance.
Equipped with a filter-pressure reducer to maintain consistent Air pressure
The oil-mist lubricator enhances tool longevity by providing essential lubrication
Manometer connection allows easy monitoring of Air pressure levels
Air inlet thread measures ½ (20.67 mm) for versatile installation options
Delivers an airflow of 5000 Nl/min at 6.3 bar to meet high-demand applications
Filling capacity of the filter-pressure reducer and lubricator meets operational needs effectively
Operates safely with a maximum pressure of 16 bar and a working pressure of 12 bar
Filter grade of 10 μm ensures only clean Air passes through the system
Recommended lubricants are specified to optimise performance and reliability
Lightweight at 1.38 kg, making installation and handling straightforward
Related links
- HAZET 1/4 in Filter 9070-4
- Norgren 1/2 in FRL 40 μm Filtration Size Integrated Pressure Gauge
- SMC 1/2 in FRL 5 μm Filtration Size Integrated Pressure Gauge
- RS PRO 1/4 in G Filter Regulator Lubricator 40 μm Filtration Size Integrated Pressure Gauge
- SMC 3/8 in Filter Regulator 5 μm Filtration Size Integrated Pressure Gauge, AC30B-F03-D
- Norgren 1/4 in G Filter Regulator Lubricator 40 μm Filtration Size Integrated Pressure Gauge
- Norgren 3/8 in G Filter Regulator Lubricator 40 μm Filtration Size Integrated Pressure Gauge
- PREVOST 1/8 in FRL 25 μm Filtration Size Integrated Pressure Gauge
