HAZET 1/4 in Filter, 10 μm Filtration Size Integrated Pressure Gauge, 9070-4
- RS Stock No.:
- 644-850
- Mfr. Part No.:
- 9070-4
- Manufacturer:
- HAZET
Subtotal (1 unit)*
PHP15,881.00
(exc. VAT)
PHP17,786.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,881.00 |
*price indicative
- RS Stock No.:
- 644-850
- Mfr. Part No.:
- 9070-4
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Filter | |
| Port Size | 1/4 in | |
| Integrated Pressure Gauge | Yes | |
| Maximum Flow Rate | 1800NL/min | |
| Series | 9070 | |
| Filtration Size | 10μm | |
| Pressure Gauge Port Size | 1/8 in | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Operating Temperature | 55°C | |
| Model Number | 9070-4 | |
| Pressure Setting Range | 0 → 12 bar | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Filter | ||
Port Size 1/4 in | ||
Integrated Pressure Gauge Yes | ||
Maximum Flow Rate 1800NL/min | ||
Series 9070 | ||
Filtration Size 10μm | ||
Pressure Gauge Port Size 1/8 in | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Pressure 12 bar | ||
Maximum Operating Temperature 55°C | ||
Model Number 9070-4 | ||
Pressure Setting Range 0 → 12 bar | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET Maintenance unit for effective Air management through its Advanced dual design, integrating a filter-pressure reducer, an oil-mist lubricator, and a manometer. This robust assembly ensures optimal performance, with an Air inlet thread of ⁄4 inch allowing for seamless integration into existing systems. Capable of handling a maximum pressure of 12 bar, it operates efficiently within a wide temperature range of -10°C to 55°C. With a net weight of 0.58 kg, it strikes the perfect balance between durability and manageability, making it a reliable component for Air systems in various industrial applications.
Dual design combining a filter-pressure reducer, oil-mist lubricator, and manometer for streamlined operation
Air flow rate of 1800 Nl/min at 6.3 bar ensures sufficient performance for diverse applications
Filling capacity of the filter-pressure reducer at 30 ml and the oil-mist lubricator at 40 ml for extended use without frequent refills
Maximum pressure rating of 12 bar enables compatibility with robust Air systems
Pressure indication range from 0 to 12 bar for precise monitoring
Manometer connection of ⁄8 inch facilitates easy installation and integration
Filter grade of 10 μm effectively removes impurities, enhancing system longevity
Compact design with a net weight of 0.58 kg allows for easy handling and installation
Related links
- HAZET 1⁄2″ Filter 9070-2
- SMC 3/8 in Filter Regulator 5 μm Filtration Size Integrated Pressure Gauge, AC30B-F03-D
- Norgren 3/8 in → 3/4 in Filter Regulator Lubricator 40 μm Filtration Size Integrated Pressure
- SMC 3/4 in FRL Assembly 5 μm Filtration Size Integrated Pressure Gauge
- PREVOST G 1/4 Female FRL Assembly, 25 μm Filtration Size Integrated Pressure Gauge
- Parker G 1/4 FRL 5 μm Filtration Size Integrated Pressure Gauge
- SMC 3/4 in FRL Assembly, 5 μm Filtration Size Integrated Pressure Gauge
- PREVOST 1/4 in G Filter/Regulator/Lubricator Assembly 12 μm Filtration Size Integrated Pressure Gauge
