Rittal SK Series Filter Fan, 115V, 160 m³/h Filtered
- RS Stock No.:
- 223-9922
- Mfr. Part No.:
- 3108115
- Manufacturer:
- Rittal
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP15,431.78
(exc. VAT)
PHP17,283.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP15,431.78 |
| 5 - 9 | PHP14,968.82 |
| 10 + | PHP14,519.76 |
*price indicative
- RS Stock No.:
- 223-9922
- Mfr. Part No.:
- 3108115
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Filter Fan | |
| Filtered Air Flow | 160m³/h | |
| Supply Voltage | 115V | |
| Standards/Approvals | No | |
| Series | SK | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Filter Fan | ||
Filtered Air Flow 160m³/h | ||
Supply Voltage 115V | ||
Standards/Approvals No | ||
Series SK | ||
The Rittal SK series is the enclosure internal fan to prevent hot-spots and support the air routing of active enclosure climate control components and its adjustable in two axes and attached to the frame section. Several fans may be cascaded using the quick-release clamping strip.
Complete unit with axial fan ready for connection
Air throughput 160 m³/h
Related links
- Rittal SK Series Filter Fan 160 m³/h Filtered
- Rittal SK Series Filter Fan 160 m³/h Filtered
- Rittal SK Series Filter Fan AC 770 m³/h Unimpeded 323 mm, 323 mm x
- Rittal SK Series Filter Fan AC 500 m³/h Unimpeded 133 mm, 400 mm x
- Rittal SK Series Filter Fan AC 20 m³/h Unimpeded 116.5 mm, 116.5 mm x
- Rittal SK Series Filter Fan AC 800 m³/h Unimpeded 133 mm, 400 mm x
- Rittal SK Series Filter Fan AC 1000 m³/h Unimpeded 133 mm, 400 mm x
- Rittal SK Series Filter Fan AC 55 m³/h Unimpeded 148.5 mm, 148.5 mm x
