Pfannenberg PF 32.000 Series Filter Fan, 230V ac, AC, 98 m³/h Filtered, 110 m³/h Unimpeded, IP54, 170 mm, 170 mm x
- RS Stock No.:
- 856-763
- Mfr. Part No.:
- 11632801065
- Manufacturer:
- Pfannenberg
N
Subtotal (1 unit)*
PHP12,677.72
(exc. VAT)
PHP14,199.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,677.72 |
*price indicative
- RS Stock No.:
- 856-763
- Mfr. Part No.:
- 11632801065
- Manufacturer:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Filter Fan | |
| Unimpeded Air Flow | 110m³/h | |
| Noise Level | 44dBA | |
| Filtered Air Flow | 98m³/h | |
| Input Current | 120mA | |
| Input Power | 26W | |
| AC or DC Operation | AC | |
| Installation Depth | 58mm | |
| Supply Voltage | 230V ac | |
| Terminal Type | Cable | |
| Face Height | 170mm | |
| Face Width | 170mm | |
| Standards/Approvals | UL | |
| IP Rating | IP54 | |
| Series | PF 32.000 | |
| Configuration | Filter Fan | |
| Bearing Type | Ball Bearings | |
| Static Pressure | 55pA | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Filter Fan | ||
Unimpeded Air Flow 110m³/h | ||
Noise Level 44dBA | ||
Filtered Air Flow 98m³/h | ||
Input Current 120mA | ||
Input Power 26W | ||
AC or DC Operation AC | ||
Installation Depth 58mm | ||
Supply Voltage 230V ac | ||
Terminal Type Cable | ||
Face Height 170mm | ||
Face Width 170mm | ||
Standards/Approvals UL | ||
IP Rating IP54 | ||
Series PF 32.000 | ||
Configuration Filter Fan | ||
Bearing Type Ball Bearings | ||
Static Pressure 55pA | ||
- COO (Country of Origin):
- DE
The Pfannenberg filter fan designed for efficient Air movement while maintaining high protection standards against dust and moisture. Perfect for environments requiring reliable heat management.
Rated voltage options include 230, 115, and 24/48 V ±10 %
Offers a maximum airflow rate of up to 110 m³/h
Provides IP 54 and IP 55 protection ratings for various installation requirements
Ensures energy efficiency with a current consumption of 0.12 to 0.24 A
Related links
- Pfannenberg PF 32.000 EMC Series Filter Fan AC 110 m³/h Unimpeded, IP54
- Pfannenberg PF 32.000 Series Filter Media AC 98 m³/h Unimpeded 202 mm, 202 mm x
- Pfannenberg PF 32.000 Series Filter Fan AC 178.5 m³/h Unimpeded 202 mm, 202 mm x
- Pfannenberg PF 32.000 Series Filter Media DC 98 m³/h Unimpeded 202 mm, 202 mm x
- Pfannenberg PF 32.000 Series Filter Fan AC 178.5 m³/h Unimpeded 202 mm, 202 mm x
- Pfannenberg PF 32.000 Series Filter Fan DC 178.5 m³/h Unimpeded 202 mm, 202 mm x
- Pfannenberg PF 32.000 EMC Series Filter Fan AC 178.5 m³/h Unimpeded 202 mm, 202 mm
- Pfannenberg PF 32.000 Series Filter Fan AC 116 m³/h Unimpeded 150 mm, 150 mm x
