Finder 7F Series Filter Fan, 120V ac, AC, 300 m³/h Filtered, 400 m³/h Unimpeded, IP54, 255 mm, 255 mm x
- RS Stock No.:
- 653-416
- Mfr. Part No.:
- 7F.30.8.120.4400
- Manufacturer:
- Finder
Subtotal (1 unit)*
PHP26,513.20
(exc. VAT)
PHP29,694.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,513.20 |
*price indicative
- RS Stock No.:
- 653-416
- Mfr. Part No.:
- 7F.30.8.120.4400
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Filter Fan | |
| Unimpeded Air Flow | 400m³/h | |
| Noise Level | 72dBA | |
| Filtered Air Flow | 300m³/h | |
| Input Current | 1A | |
| Input Power | 69W | |
| AC or DC Operation | AC | |
| Installation Depth | 130mm | |
| Supply Voltage | 120V ac | |
| Terminal Type | Wire | |
| Face Height | 255mm | |
| Face Width | 255mm | |
| Standards/Approvals | RoHS Compliant | |
| IP Rating | IP54 | |
| Bearing Type | Ball | |
| Series | 7F | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Filter Fan | ||
Unimpeded Air Flow 400m³/h | ||
Noise Level 72dBA | ||
Filtered Air Flow 300m³/h | ||
Input Current 1A | ||
Input Power 69W | ||
AC or DC Operation AC | ||
Installation Depth 130mm | ||
Supply Voltage 120V ac | ||
Terminal Type Wire | ||
Face Height 255mm | ||
Face Width 255mm | ||
Standards/Approvals RoHS Compliant | ||
IP Rating IP54 | ||
Bearing Type Ball | ||
Series 7F | ||
- COO (Country of Origin):
- IT
The Finder Standard flow filter fan is designed for active ventilation in outdoor electrical enclosures, promoting efficient heat dissipation and protection against dust and environmental elements. Its weather-resistant housing and low acoustic output make it ideal for industrial settings exposed to external conditions such as rain, frost, and UV radiation. With tool-free installation, it simplifies maintenance while ensuring consistent airflow in rugged environments.
IP54 and IK08 protection
Time saving installation and maintenance
Easily replaceable filter mat
CE and UKCA compliant
Related links
- Finder 7F Series Filter Fan AC 400 m³/h Unimpeded 255 mm, 255 mm x
- Finder 7F Series Filter Fan AC 400 m³/h Unimpeded 255 mm, 255 mm x
- Finder 7F Series Filter Fan AC/DC 400 m³/h Unimpeded 255 mm, 255 mm x
- Finder 7F Series Filter Fan AC 250 m³/h Unimpeded 255 mm, 255 mm x
- Finder 7F Series Filter Fan AC/DC 250 m³/h Unimpeded 255 mm, 255 mm x
- Finder 7F Series Filter Fan AC 250 m³/h Unimpeded 255 mm, 255 mm x
- Finder 7F Series Filter Fan DC 250 m³/h Unimpeded 255 mm, 255 mm x
- Finder 7F Series Filter Fan AC 570 m³/h Unimpeded 320 mm, 320 mm x
