Pfannenberg PF 11.000 Series Filter Fan, 24 m³/h Unimpeded, IP54
- RS Stock No.:
- 563-459
- Mfr. Part No.:
- PF 11.000 24V DC IP54
- Manufacturer:
- Pfannenberg
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 563-459
- Mfr. Part No.:
- PF 11.000 24V DC IP54
- Manufacturer:
- Pfannenberg
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Filter Fan | |
| Unimpeded Air Flow | 24m³/h | |
| Noise Level | 33dBA | |
| Input Power | 12W | |
| Standards/Approvals | UL (Canada & US), EurAsianity, Canadian Standard Association, CE | |
| IP Rating | IP54 | |
| Series | PF 11.000 | |
| Bearing Type | Sleeve Bearing | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Filter Fan | ||
Unimpeded Air Flow 24m³/h | ||
Noise Level 33dBA | ||
Input Power 12W | ||
Standards/Approvals UL (Canada & US), EurAsianity, Canadian Standard Association, CE | ||
IP Rating IP54 | ||
Series PF 11.000 | ||
Bearing Type Sleeve Bearing | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Pfannenberg PF 11.000 Series Filter Fan IP54
- Pfannenberg PF 11.000 Series Filter Fan DC 19 m³/h Unimpeded 109 mm, 109 mm x
- Pfannenberg PF 11.000 Series Filter Fan AC 24 m³/h Unimpeded 109 mm, 109 mm x
- Pfannenberg PF 11.000 Series Filter Fan AC 24 m³/h Unimpeded 109 mm, 109 mm x
- Pfannenberg PF 11.000 Series Filter Fan AC 24 m³/h Unimpeded 87 mm, 87 mm x
- Pfannenberg PF 11.000 Series Filter Fan AC 24 m³/h Unimpeded 109 mm, 109 mm x
- Pfannenberg PF 11.000 MEK Series Filter Fan AC IP54 109 mm x
- Pfannenberg PF 11.000 EMC Series Filter Fan DC 19 m³/h Unimpeded 109 mm, 109 mm x