Pfannenberg 11642101055 Series Filter Fan, 230V ac, AC, 102 m³/h Filtered, 138 m³/h Unimpeded, IP54, 252 mm, 252 mm x
- RS Stock No.:
- 497-582
- Distrelec Article No.:
- 110-49-629
- Mfr. Part No.:
- 11642101055
- Manufacturer:
- Pfannenberg
Subtotal (1 unit)*
PHP13,703.47
(exc. VAT)
PHP15,347.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 13 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,703.47 |
*price indicative
- RS Stock No.:
- 497-582
- Distrelec Article No.:
- 110-49-629
- Mfr. Part No.:
- 11642101055
- Manufacturer:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Filter Fan | |
| Unimpeded Air Flow | 138m³/h | |
| Noise Level | 58dBA | |
| Filtered Air Flow | 102m³/h | |
| Input Current | 130mA | |
| Input Power | 29W | |
| AC or DC Operation | AC | |
| Installation Depth | 97mm | |
| Supply Voltage | 230V ac | |
| Face Height | 252mm | |
| Face Width | 252mm | |
| Standards/Approvals | UL, UKCA, cUL approval, CSA, EAC | |
| IP Rating | IP54 | |
| Series | 11642101055 | |
| Bearing Type | Ball | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Filter Fan | ||
Unimpeded Air Flow 138m³/h | ||
Noise Level 58dBA | ||
Filtered Air Flow 102m³/h | ||
Input Current 130mA | ||
Input Power 29W | ||
AC or DC Operation AC | ||
Installation Depth 97mm | ||
Supply Voltage 230V ac | ||
Face Height 252mm | ||
Face Width 252mm | ||
Standards/Approvals UL, UKCA, cUL approval, CSA, EAC | ||
IP Rating IP54 | ||
Series 11642101055 | ||
Bearing Type Ball | ||
- COO (Country of Origin):
- DE
The Pfannenberg Filter fan is engineered for efficient thermal management in industrial settings. It offers protection against dust and water splashes, ensuring reliability in challenging environments. This filter fan provides effective ventilation to maintain optimal operating temperatures for sensitive equipment. With its robust design and energy-efficient performance, it is ideal for a wide range of industrial applications. It is the culmination of 60 years experience in thermal management. Using filter fans is the most efficient and cost-effective way to remove heat from the electrical cabinet at ambient temperatures below target internal.
Rated voltage 230 AC
Unimpeded airflow 125 m cube per h
Dimension 223 x 223 mm
IP54 protection
Poured foam seal facilitates the installation
Light gray colour
Tool free 4 corner fastening system enables installation in seconds and guarantees a secure hold
The filter mat can be replaced easily and in seconds due to the optimized front cover
cURus approved
EAC and CAS approved
Related links
- nVent HOFFMAN EF250 Series Filter Fan AC 138 m³/h Unimpeded IP54 252 mm x
- Pfannenberg PF 42.500 Series Filter Fan AC 205.7 m³/h Unimpeded 252 mm, 252 mm x
- Pfannenberg PF 42.500 EMC Series Filter Fan AC 205.7 m³/h Unimpeded 252 mm, 252 mm
- Pfannenberg PF 43.000 EMC Series Filter Fan AC 223 m³/h Unimpeded 252 mm, 252 mm x
- Pfannenberg PF 43.000 Series Filter Fan AC 380.8 m³/h Unimpeded 252 mm, 252 mm x
- Eaton xE?ect E-FAN Series Filter Fan 240 V ac 171 m³/h Filtered IP54 252 mm
- Eaton xE?ect E-FAN Series Filter Fan 240 V ac 292 m³/h Filtered IP54 252 mm
- Pfannenberg PF 42.500 Series Filter Fan AC 205.7 m³/h Unimpeded 252 mm, 252 mm x
