Pfannenberg 11611101055 Series Filter Fan, 230V ac, AC, 14 m³/h Filtered, 24 m³/h Unimpeded, IP55, 109 mm, 109 mm x

Subtotal (1 unit)*

PHP8,412.75

(exc. VAT)

PHP9,422.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 32 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP8,412.75

*price indicative

RS Stock No.:
497-566
Distrelec Article No.:
110-49-619
Mfr. Part No.:
11611101055
Manufacturer:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Unimpeded Air Flow

24m³/h

Product Type

Filter Fan

Noise Level

33dBA

Filtered Air Flow

14m³/h

Input Current

70mA

Input Power

12W

AC or DC Operation

AC

Installation Depth

62mm

Supply Voltage

230V ac

Face Height

109mm

Face Width

109mm

Standards/Approvals

UKCA, UL, EAC, CSA, cUL approval

IP Rating

IP55

Series

11611101055

Bearing Type

Sleeve Bearing

COO (Country of Origin):
DE
The Pfannenberg Filter fan is engineered for efficient thermal management in industrial settings. It offers protection against dust and water splashes, ensuring reliability in challenging environments. This filter fan provides effective ventilation to maintain optimal operating temperatures for sensitive equipment. With its robust design and energy-efficient performance, it is ideal for a wide range of industrial applications. It is the culmination of 60 years experience in thermal management. Using filter fans is the most efficient and cost-effective way to remove heat from the electrical cabinet at ambient temperatures below target internal.

Rated voltage 230 AC

Unimpeded airflow 19 m cube per h

Dimension 92 x 92 mm

IP54 protection

Poured foam seal facilitates the installation

Light gray colour

Tool free 4 corner fastening system enables installation in seconds and guarantees a secure hold

The filter mat can be replaced easily and in seconds due to the optimized front cover

cURus approved

EAC and CAS approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy