Pfannenberg PF 67.000 Series Filter Media, 400V, AC, 560 m³/h Filtered, 845 m³/h Unimpeded, IP54, 320 mm, 320 mm x
- RS Stock No.:
- 460-793
- Mfr. Part No.:
- 11667022050
- Manufacturer:
- Pfannenberg
Subtotal (1 unit)*
PHP69,229.38
(exc. VAT)
PHP77,536.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP69,229.38 |
*price indicative
- RS Stock No.:
- 460-793
- Mfr. Part No.:
- 11667022050
- Manufacturer:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Unimpeded Air Flow | 845m³/h | |
| Product Type | Filter Media | |
| Noise Level | 66dB | |
| Filtered Air Flow | 560m³/h | |
| Input Current | 430mA | |
| Input Power | 170W | |
| AC or DC Operation | AC | |
| Installation Depth | 150mm | |
| Supply Voltage | 400V | |
| Face Height | 320mm | |
| Face Width | 320mm | |
| Standards/Approvals | UL, EAC, UKCA, CSA, cUL approval | |
| IP Rating | IP54 | |
| Series | PF 67.000 | |
| Bearing Type | Ball | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Unimpeded Air Flow 845m³/h | ||
Product Type Filter Media | ||
Noise Level 66dB | ||
Filtered Air Flow 560m³/h | ||
Input Current 430mA | ||
Input Power 170W | ||
AC or DC Operation AC | ||
Installation Depth 150mm | ||
Supply Voltage 400V | ||
Face Height 320mm | ||
Face Width 320mm | ||
Standards/Approvals UL, EAC, UKCA, CSA, cUL approval | ||
IP Rating IP54 | ||
Series PF 67.000 | ||
Bearing Type Ball | ||
- COO (Country of Origin):
- DE
The Pfannenberg 4th generation Filterfans is the culmination of 60 years experience in thermal management. Using filterfans is the most efficient and cost-effective way to remove heat from the electrical cabinet at ambient temperatures below target internal.
High air flow ( 19 to 854 m3/h) in small package with low energy consumption
Uniquely high air flow due to optimized louvre design.
Available in RAL 7035 grey or RAL 9011 black as standard
IP 54 protection, closed frame prevents unfiltered air from penetrating
Patented tool-free 4-corner fastening system enables installation in seconds and guarantees a secure hold
Poured foam seal facilitates the installation
The filter mat can be replaced easily and in seconds due to the optimized front cover
Flat shape and neutral design make a perfect integration into existing machines possible
The filterfans can be retrofitted in most applications because the mounting cut-outs are compatible
Approvals: cURus, EAC, CAS
Related links
- Pfannenberg PF 67.000 Series Filter Media AC 845 m³/h Unimpeded 320 mm, 320 mm x
- Pfannenberg PF 67.000 Series Filter Media AC 845 m³/h Unimpeded 320 mm, 320 mm x
- Pfannenberg PF 67.000 Series Filter Fan AC 2125 m³/h Unimpeded 320 mm, 320 mm x
- Pfannenberg PF 67.000 Series Filter Fan AC 2125 m³/h Unimpeded 320 mm, 320 mm x
- Pfannenberg PF 67.000 Series Filter Fan AC 2125 m³/h Unimpeded 320 mm, 320 mm x
- Pfannenberg PF 67.000 Series Filter Media AC 925 m³/h Unimpeded 320 mm, 320 mm x
- Pfannenberg PF 67.000 EMC Series Filter Fan AC 2125 m³/h Unimpeded 320 mm, 320 mm x
- Pfannenberg PF 67.000 Series Filter Fan AC 2125 m³/h Unimpeded 320 mm, 320 mm x
