Pfannenberg PF 65.000 Series Filter Media, 24V, AC, 370 m³/h Filtered, 480 m³/h Unimpeded, IP54, 284 mm, 284 mm x
- RS Stock No.:
- 460-311
- Mfr. Part No.:
- 11665102050
- Manufacturer:
- Pfannenberg
Subtotal (1 unit)*
PHP30,359.95
(exc. VAT)
PHP34,003.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 3 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP30,359.95 |
*price indicative
- RS Stock No.:
- 460-311
- Mfr. Part No.:
- 11665102050
- Manufacturer:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Unimpeded Air Flow | 480m³/h | |
| Product Type | Filter Media | |
| Noise Level | 63dB | |
| Filtered Air Flow | 370m³/h | |
| Input Current | 350mA | |
| Input Power | 80W | |
| AC or DC Operation | AC | |
| Installation Depth | 150mm | |
| Supply Voltage | 24V | |
| Face Height | 284mm | |
| Face Width | 284mm | |
| Standards/Approvals | UKCA, cUL approval, CSA, UL, EAC | |
| IP Rating | IP54 | |
| Bearing Type | Ball | |
| Series | PF 65.000 | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Unimpeded Air Flow 480m³/h | ||
Product Type Filter Media | ||
Noise Level 63dB | ||
Filtered Air Flow 370m³/h | ||
Input Current 350mA | ||
Input Power 80W | ||
AC or DC Operation AC | ||
Installation Depth 150mm | ||
Supply Voltage 24V | ||
Face Height 284mm | ||
Face Width 284mm | ||
Standards/Approvals UKCA, cUL approval, CSA, UL, EAC | ||
IP Rating IP54 | ||
Bearing Type Ball | ||
Series PF 65.000 | ||
- COO (Country of Origin):
- DE
The Pfannenberg 4th generation Filterfans is the culmination of 60 years experience in thermal management. Using filterfans is the most efficient and cost-effective way to remove heat from the electrical cabinet at ambient temperatures below target internal.
High air flow ( 19 to 854 m3/h) in small package with low energy consumption
Uniquely high air flow due to optimized louvre design
Available in RAL 7035 grey or RAL 9011 black as standard
IP 54 protection, closed frame prevents unfiltered air from penetrating
Patented tool-free 4-corner fastening system enables installation in seconds and guarantees a secure hold
Poured foam seal facilitates the installation
The filter mat can be replaced easily and in seconds due to the optimized front cover
Flat shape and neutral design make a perfect integration into existing machines possible
The filterfans can be retrofitted in most applications because the mounting cut-outs are compatible
Approvals: cURus, EAC, CAS
Related links
- Pfannenberg PF 65.000 Series Filter Media AC 480 m³/h Unimpeded 284 mm, 284 mm x
- Pfannenberg PF 65.000 Series Filter Media AC 480 m³/h Unimpeded 284 mm, 284 mm x
- Pfannenberg PF 65.000 EMC Series Filter Media AC 480 m³/h Unimpeded 320 mm, 320 mm x
- Pfannenberg PF 65000 Series Filter Media AC 505 m³/h Unimpeded 284 mm, 284 mm x
- Pfannenberg PF 65.000 Series Filter Fan AC 831 m³/h Unimpeded 320 mm, 320 mm x
- Pfannenberg PF 65.000 Series Filter Fan AC 831 m³/h Unimpeded 320 mm, 320 mm x
- Pfannenberg PF 65.000 Series Filter Fan AC 831 m³/h Unimpeded 320 mm, 320 mm x
- Pfannenberg PF 22000 Series Filter Media DC 61 m³/h Unimpeded 145 mm, 145 mm x
