KEMET R41-T Polypropylene Capacitor Y2, 10 %, 680 nF 300 V dc 300V ac, Through Hole
- RS Stock No.:
- 207-1932
- Mfr. Part No.:
- R413R368050T0K
- Manufacturer:
- KEMET
This image is representative of the product range
Subtotal (1 bag of 128 units)*
PHP24,785.28
(exc. VAT)
PHP27,759.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 256 unit(s) ready to ship from another location
Units | Per Unit | Per Bag* |
|---|---|---|
| 128 + | PHP193.635 | PHP24,785.28 |
*price indicative
- RS Stock No.:
- 207-1932
- Mfr. Part No.:
- R413R368050T0K
- Manufacturer:
- KEMET
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Polypropylene Capacitor | |
| Capacitance | 680nF | |
| Mount Type | Through Hole | |
| Tolerance | 10 % | |
| Packaging | Bag | |
| Rated AC Voltage | 300V ac | |
| Series | R41-T | |
| Rated DC Voltage | 300V dc | |
| Lead Pitch | 27.5mm | |
| Automotive Standard | AEC-Q200 | |
| Suppression Class | Y2 | |
| Lead Length | 25mm | |
| Application | Electromagnetic Interface Suppression | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 18mm | |
| Standards/Approvals | UL, CAN, CSA, EN, IEC | |
| Height | 33mm | |
| Length | 32mm | |
| Lead Diameter | 800μm | |
| Dissipation Factor | 0.3% | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Polypropylene Capacitor | ||
Capacitance 680nF | ||
Mount Type Through Hole | ||
Tolerance 10 % | ||
Packaging Bag | ||
Rated AC Voltage 300V ac | ||
Series R41-T | ||
Rated DC Voltage 300V dc | ||
Lead Pitch 27.5mm | ||
Automotive Standard AEC-Q200 | ||
Suppression Class Y2 | ||
Lead Length 25mm | ||
Application Electromagnetic Interface Suppression | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 18mm | ||
Standards/Approvals UL, CAN, CSA, EN, IEC | ||
Height 33mm | ||
Length 32mm | ||
Lead Diameter 800μm | ||
Dissipation Factor 0.3% | ||
- COO (Country of Origin):
- CN
Related links
- KEMET R41-T Polypropylene Capacitor Y2 680 nF 300 V dc 300V ac, Through Hole
- KEMET R41-T Polypropylene Capacitor Y2 330 nF 300 V dc 300V ac, Through Hole
- KEMET R41-T Polypropylene Capacitor Y2 470 nF 300 V dc 300V ac, Through Hole
- KEMET R41-T Polypropylene Capacitor Y2 4.7 nF 300 V dc 300V ac, Through Hole
- KEMET R41-T Polypropylene Capacitor Y2 1 μF 300 V dc 300V ac, Through Hole
- KEMET R41 Film Capacitor Y2 100 nF 300 V dc 300V ac, Through Hole
- KEMET R41-T Film Capacitor Y2/X1 (IEC 60384-14) 150 nF 1.5 kV dc 300V ac, Through Hole
- KEMET R41-T Film Capacitor Y2/X1 (IEC 60384-14) 220 nF 1.5 kV dc 300V ac, Through Hole
