KEMET R41-T Polypropylene Capacitor Y2, 10 %, 330 nF 300 V dc 300V ac, Through Hole

This image is representative of the product range

Subtotal (1 bag of 176 units)*

PHP18,571.52

(exc. VAT)

PHP20,799.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 352 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Bag*
176 +PHP105.52PHP18,571.52

*price indicative

RS Stock No.:
207-1927
Mfr. Part No.:
R413R333050T0K
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Polypropylene Capacitor

Capacitance

330nF

Mount Type

Through Hole

Rated AC Voltage

300V ac

Tolerance

10 %

Packaging

Bag

Series

R41-T

Rated DC Voltage

300V dc

Lead Pitch

27.5mm

Automotive Standard

AEC-Q200

Suppression Class

Y2

Lead Length

25mm

Application

Electromagnetic Interface Suppression

Pin Count

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Width

14mm

Height

28mm

Standards/Approvals

UL, IEC, EN, CSA, CAN

Length

32mm

Lead Diameter

800μm

Dissipation Factor

0.3%

COO (Country of Origin):
CN
The KEMET R41T is constructed of metallized polypropylene film encapsulated with self-extinguishing resin, in a box of material meeting the requirements of UL 94 V–0.These capacitors are used in electromagnetic interference (EMI) suppression filter in "line-to-ground" and "across-the-line" applications, requiring Y2/X1 safety classification.

Rated voltage= 300 VAC 50/60 Hz

Capacitance range= 0.0022 to1 μF

Operating temperature range of −40°C to +125°C

Self-healing properties

Lead spacing= 10 to 37.5 mm

Tape and reel in accordance with IEC 60286-2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy