Wurth Elektronik WCAP-FTX2 Polypropylene Capacitor X2, ±10 %, 270 nF 275 V dc 275V ac, Through Hole
- RS Stock No.:
- 163-7726
- Mfr. Part No.:
- 890324025031CS
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 bag of 500 units)*
PHP11,396.00
(exc. VAT)
PHP12,763.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 3,000 unit(s) ready to ship from another location
Units | Per Unit | Per Bag* |
|---|---|---|
| 500 + | PHP22.792 | PHP11,396.00 |
*price indicative
- RS Stock No.:
- 163-7726
- Mfr. Part No.:
- 890324025031CS
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 270nF | |
| Product Type | Polypropylene Capacitor | |
| Mount Type | Through Hole | |
| Tolerance | ±10 % | |
| Rated AC Voltage | 275V ac | |
| Series | WCAP-FTX2 | |
| Rated DC Voltage | 275V dc | |
| Automotive Standard | No | |
| Lead Pitch | 15mm | |
| Suppression Class | X2 | |
| Terminal Type | Solder | |
| Application | EMI Filter, Filter, Interference Suppression Coil, Safety Applications | |
| Lead Length | 4mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Width | 7.5mm | |
| Height | 14.5mm | |
| Length | 18mm | |
| Standards/Approvals | CQC, cULus, ENEC, VDE | |
| Lead Diameter | 800μm | |
| Package/Case | 500 | |
| Dissipation Factor | 2% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 270nF | ||
Product Type Polypropylene Capacitor | ||
Mount Type Through Hole | ||
Tolerance ±10 % | ||
Rated AC Voltage 275V ac | ||
Series WCAP-FTX2 | ||
Rated DC Voltage 275V dc | ||
Automotive Standard No | ||
Lead Pitch 15mm | ||
Suppression Class X2 | ||
Terminal Type Solder | ||
Application EMI Filter, Filter, Interference Suppression Coil, Safety Applications | ||
Lead Length 4mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Width 7.5mm | ||
Height 14.5mm | ||
Length 18mm | ||
Standards/Approvals CQC, cULus, ENEC, VDE | ||
Lead Diameter 800μm | ||
Package/Case 500 | ||
Dissipation Factor 2% | ||
- COO (Country of Origin):
- CN
Wurth Elektronik Polypropylene Film Capacitors, WCAP-FTX2 Series
Radial 105°C
Related links
- Wurth Elektronik WCAP-FTX2 Polypropylene Capacitor X2 270 nF 275 V dc 275V ac, Through Hole
- Wurth Elektronik WCAP-FTX2 Polypropylene Capacitor X2 680 nF 275 V dc 275V ac, Through Hole
- Wurth Elektronik WCAP-FTX2 Polypropylene Capacitor X2 82 nF 275 V dc 275V ac, Through Hole
- Wurth Elektronik WCAP-FTX2 Polypropylene Capacitor X2 100 nF 275 V dc 275V ac, Through Hole
- Wurth Elektronik WCAP-FTX2 Polypropylene Capacitor X2 47 nF 275 V dc 275V ac, Through Hole
- Wurth Elektronik WCAP-FTX2 Polypropylene Capacitor X2 330 nF 275 V dc 275V ac, Through Hole
- Wurth Elektronik WCAP-FTX2 Polypropylene Capacitor X2 3.3 μF 275 V dc 275V ac, Through Hole
- Wurth Elektronik WCAP-FTX2 Polypropylene Capacitor X2 2.2 μF 275 V dc 275V ac, Through Hole
