Wurth Elektronik WCAP-FTX2 Polypropylene Capacitor PP, 275V ac, ±10%, 270nF, Through Hole
- RS Stock No.:
- 871-2420
- Mfr. Part No.:
- 890324025031CS
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 bag of 5 units)**
PHP167.68
(exc. VAT)
PHP187.80
(inc. VAT)
3550 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit | Per Bag** |
---|---|---|
5 - 20 | PHP33.536 | PHP167.68 |
25 - 45 | PHP32.862 | PHP164.31 |
50 - 95 | PHP32.206 | PHP161.03 |
100 - 495 | PHP31.56 | PHP157.80 |
500 + | PHP30.928 | PHP154.64 |
**price indicative
- RS Stock No.:
- 871-2420
- Mfr. Part No.:
- 890324025031CS
- Manufacturer:
- Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Wurth Elektronik | |
Capacitance | 270nF | |
Voltage | 275V ac | |
Mounting Type | Through Hole | |
Tolerance | ±10% | |
Series | WCAP-FTX2 | |
Lead Pitch | 15mm | |
Suppression Class | X2 | |
Length | 18mm | |
Lead Length | 4mm | |
Depth | 7.5mm | |
Height | 14.5mm | |
Dimensions | 18 x 7.5 x 14.5mm | |
Terminal Type | Through Hole | |
Lead Diameter | 0.8mm | |
Dissipation Factor | <2.0 % @ 100 kHz | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +105°C | |
Select all | ||
---|---|---|
Manufacturer Wurth Elektronik | ||
Capacitance 270nF | ||
Voltage 275V ac | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series WCAP-FTX2 | ||
Lead Pitch 15mm | ||
Suppression Class X2 | ||
Length 18mm | ||
Lead Length 4mm | ||
Depth 7.5mm | ||
Height 14.5mm | ||
Dimensions 18 x 7.5 x 14.5mm | ||
Terminal Type Through Hole | ||
Lead Diameter 0.8mm | ||
Dissipation Factor <2.0 % @ 100 kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
Related links
- Wurth Elektronik WCAP-FTX2 Polypropylene Capacitor PP ±10% Through Hole
- Wurth Elektronik WCAP-FTX2 Polypropylene Capacitor PP ±10% Through Hole
- Wurth Elektronik WCAP-FTX2 Polypropylene Capacitor PP ±10% Through Hole
- Wurth Elektronik WCAP-FTX2 Polypropylene Capacitor PP ±10% Through Hole
- Wurth Elektronik WCAP-FTX2 Polypropylene Capacitor PP ±10% Through Hole
- Wurth Elektronik WCAP-FTX2 Polypropylene Capacitor PP ±10% Through Hole
- Wurth Elektronik WCAP-FTX2 Polypropylene Capacitor PP ±10% Through Hole
- Wurth Elektronik WCAP-FTX2 Polypropylene Capacitor PP ±10% Through Hole