Vishay MKP38 Film Capacitor, ±5%, 0.47 μF 2500 V dc, Surface Mount
- RS Stock No.:
- 878-239
- Mfr. Part No.:
- MKP386M447250JT4
- Manufacturer:
- Vishay
N
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
PHP2,620.23
(exc. VAT)
PHP2,934.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP2,620.23 | - |
| 5 + | PHP2,541.20 | 3% |
*price indicative
- RS Stock No.:
- 878-239
- Mfr. Part No.:
- MKP386M447250JT4
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 0.47μF | |
| Product Type | Film Capacitor | |
| Mount Type | Surface Mount | |
| Packaging | SPQ | |
| Tolerance | ±5% | |
| Series | MKP38 | |
| Rated DC Voltage | 2500V dc | |
| Automotive Standard | No | |
| Terminal Type | Radial | |
| Application | Capacitors | |
| Equivalent Series Resistance ESR | 4mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 44mm | |
| Width | 30mm | |
| Standards/Approvals | RoHS | |
| Height | 46mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 0.47μF | ||
Product Type Film Capacitor | ||
Mount Type Surface Mount | ||
Packaging SPQ | ||
Tolerance ±5% | ||
Series MKP38 | ||
Rated DC Voltage 2500V dc | ||
Automotive Standard No | ||
Terminal Type Radial | ||
Application Capacitors | ||
Equivalent Series Resistance ESR 4mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 44mm | ||
Width 30mm | ||
Standards/Approvals RoHS | ||
Height 46mm | ||
- COO (Country of Origin):
- PT
The Vishay high-performance snubber capacitor, designed to effectively reduce electromagnetic interference by clamping voltage and current ringing, ensuring reliable operation in various applications.
High Pulse strength with a dV/dt rating of up to 1000 V/μs
Low equivalent series resistance (ESR) for improved efficiency
Constructed with flame-retardant plastic and epoxy resin, ensuring durability
Self-inductance is limited to <lt/> 0.7 nH per mm of lead spacing for optimal performance
Related links
- Vishay MKP38 Film Capacitor 0.047 μF 2500 V dc, Surface Mount
- Vishay MKP38 Film Capacitor 3 μF 1250 V dc, Surface Mount
- Vishay MKP38 Film Capacitor 2.2 μF 1250 V dc, Surface Mount
- Vishay MKP38 Film Capacitor 0.1 μF 2000 V dc, Surface Mount
- Vishay MKP18 Film Capacitor 3 μF 900 V dc, Surface Mount
- Vishay MKP18 Film Capacitor 4 μF 900 V dc, Surface Mount
- Vishay MKP18 Film Capacitor 1 μF 900 V dc, Surface Mount
- Vishay MKP18 Film Capacitor 30 μF 900 V dc, Surface Mount
