Vishay MKP18 Film Capacitor, ±5%, 3 μF 900 V dc, Surface Mount

N

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 16%

View bulk pricing options

Subtotal (1 unit)*

PHP289.48

(exc. VAT)

PHP324.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 113 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP289.48-
10 - 24PHP242.8216%
25 - 99PHP179.1938%
100 - 499PHP159.0545%
500 +PHP115.5760%

*price indicative

RS Stock No.:
878-221
Mfr. Part No.:
MKP1848C53090JK2
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Film Capacitor

Capacitance

3μF

Mount Type

Surface Mount

Tolerance

±5%

Packaging

SPQ

Series

MKP18

Rated DC Voltage

900V dc

Lead Pitch

27.5mm

Automotive Standard

No

Terminal Type

Radial

Application

Capacitors

Pin Count

2

Equivalent Series Resistance ESR

20mΩ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Length

32mm

Height

23mm

Width

13mm

COO (Country of Origin):
PT
The Vishay metallised polypropylene capacitor offers high density for enhanced DC-link functionality, Ideal for applications needing extended durability under voltage stresses. Its robust design ensures reliable performance in demanding electrical environments.

Long useful life: exceeding 100,000 hours at rated voltage and 70 °C

High ripple current capability with low ESR and ESL

Operating temperature range up to 105 °C

Radial mounting design simplifies installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy