AverLogic 3 MB FIFO Memory, 28-Pin SOP, AL422B-PBF

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
749-6657
Mfr. Part No.:
AL422B-PBF
Manufacturer:
AverLogic
Find similar products by selecting one or more attributes.
Select all

Brand

AverLogic

Memory Size

3MB

Product Type

FIFO Memory

Organisation

384K x 8 bit

Data Bus Width

8bit

Access Time

15ns

Mount Type

Surface

Maximum Clock Frequency

50MHz

Minimum Supply Voltage

3.3V

Package Type

SOP

Timing Type

Asynchronous

Pin Count

28

Maximum Supply Voltage

3.3V

Minimum Operating Temperature

0°C

Bus Direction

Uni-Directional

Maximum Operating Temperature

70°C

Width

11.81mm

Series

AL422B

Height

2.85mm

Standards/Approvals

No

Length

18.11mm

Automotive Standard

No

Number of Bits per Word

8

Supply Current

50mA

Number of Words

384K

COO (Country of Origin):
TW

FIFO (First In First Out) Memory, AverLogic


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy