StarTech.com SFP Multimode Active Optical Cable Module, Full Duplex, 10Gbps
- RS Stock No.:
- 756-691
- Mfr. Part No.:
- AOCSFP10G5ME
- Manufacturer:
- StarTech.com
N
This image is representative of the product range
Subtotal (1 unit)*
PHP3,410.62
(exc. VAT)
PHP3,819.89
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- 10 unit(s) shipping from March 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,410.62 |
*price indicative
- RS Stock No.:
- 756-691
- Mfr. Part No.:
- AOCSFP10G5ME
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Active Optical Cable | |
| Wavelength | 800nm | |
| Standards/Approvals | RoHS | |
| Fibre Operating Mode | Full Duplex | |
| Fibre Type | Multimode | |
| Maximum Data Transfer Rate | 10Gbps | |
| Network Speed | 10Gbps | |
| Connection Port | SFP | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Active Optical Cable | ||
Wavelength 800nm | ||
Standards/Approvals RoHS | ||
Fibre Operating Mode Full Duplex | ||
Fibre Type Multimode | ||
Maximum Data Transfer Rate 10Gbps | ||
Network Speed 10Gbps | ||
Connection Port SFP | ||
- COO (Country of Origin):
- CN
The StarTech.com Dell compatible Fiber optical SFP+ cable that is designed, programmed and tested to work with Dell EMC brand 10 Gb compatible servers or routers and complies with MSA industry standards.
Supports 10GbE applications
SFP+ male on both ends connectors
Durable construction
Lighter than direct-attach copper (DAC) cables

