StarTech.com LC Single Mode Fibre Optic Transceiver Module, Full Duplex, 10Gbps
- RS Stock No.:
- 756-619
- Mfr. Part No.:
- SFP-10GB-BX-U-STA-ST
- Manufacturer:
- StarTech.com
N
Subtotal (1 unit)*
PHP9,588.27
(exc. VAT)
PHP10,738.86
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- 2 unit(s) shipping from March 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,588.27 |
*price indicative
- RS Stock No.:
- 756-619
- Mfr. Part No.:
- SFP-10GB-BX-U-STA-ST
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Fibre Optic Transceiver | |
| Wavelength | 1270nm | |
| Standards/Approvals | RoHS | |
| Maximum Data Transfer Rate | 10Gbps | |
| Network Speed | 10Gbps | |
| Connection Port | LC | |
| Fibre Operating Mode | Full Duplex | |
| Maximum Transfer Distance | 10km | |
| Fibre Type | Single Mode | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Fibre Optic Transceiver | ||
Wavelength 1270nm | ||
Standards/Approvals RoHS | ||
Maximum Data Transfer Rate 10Gbps | ||
Network Speed 10Gbps | ||
Connection Port LC | ||
Fibre Operating Mode Full Duplex | ||
Maximum Transfer Distance 10km | ||
Fibre Type Single Mode | ||
- COO (Country of Origin):
- CN
The StarTech.com MSA-compliant upstream 10G SFP+ transceiver module supporting 10 Gigabit Ethernet over single-mode Fiber with bi-directional operation up to 10 km. LC pluggable Interface for Fiber connectivity.
10Gbps data rate
Single Mode Fiber
Suitable for high-speed Ethernet networks
Easy installation

