Broadcom HFBR-1415PTZ Fibre Optic Transceiver, ST Connector, 160 MBd 820 nm 8-Pin
- RS Stock No.:
- 918-674
- Mfr. Part No.:
- HFBR-1415PTZ
- Manufacturer:
- Broadcom
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,633.85
(exc. VAT)
PHP1,829.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP1,633.85 |
| 5 + | PHP1,601.58 |
*price indicative
- RS Stock No.:
- 918-674
- Mfr. Part No.:
- HFBR-1415PTZ
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Fibre Optic Transceiver | |
| Maximum Data Rate | 160MBd | |
| Transmitter Typical Rise Time | 4ns | |
| Transmitter Typical Fall Time | 4ns | |
| Number of Pins | 8 | |
| Mount Type | Through Hole | |
| Connector Type | ST | |
| Wavelength of Peak Sensitivity | 820nm | |
| Height | 10.2mm | |
| Length | 27.2mm | |
| Width | 12.7mm | |
| Standards/Approvals | RoHS | |
| Minimum Fibre Size | 125μm | |
| Maximum Fibre Size | 200μm | |
| Output Signal Type | Analogue | |
| Series | HFBR-14xxZ | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Fibre Optic Transceiver | ||
Maximum Data Rate 160MBd | ||
Transmitter Typical Rise Time 4ns | ||
Transmitter Typical Fall Time 4ns | ||
Number of Pins 8 | ||
Mount Type Through Hole | ||
Connector Type ST | ||
Wavelength of Peak Sensitivity 820nm | ||
Height 10.2mm | ||
Length 27.2mm | ||
Width 12.7mm | ||
Standards/Approvals RoHS | ||
Minimum Fibre Size 125μm | ||
Maximum Fibre Size 200μm | ||
Output Signal Type Analogue | ||
Series HFBR-14xxZ | ||
- COO (Country of Origin):
- PH
The Broadcom high-performance Fibre optic transmitter is designed for industrial data communication links. Operating at a Wavelength of 820 nm this component provides reliable signal transmission across harsh environments.
RoHS compliant for environmentally friendly use
Compatible with multiple Fibre sizes for versatile deployment
Supports link distances of several kilometres for extensive applications
Optimised for data rates up to 160 Mbaud for high-performance needs
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
