Banner Plastic Fibre Optic Sensor
- RS Stock No.:
- 332-106
- Mfr. Part No.:
- PBP16U
- Manufacturer:
- Banner
Subtotal (1 unit)**
PHP4,410.09
(exc. VAT)
PHP4,939.30
(inc. VAT)
Temporarily out of stock - back order for despatch 31/05/2025, delivery within 10 working days from desptach date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP3,000.00 (ex VAT)
Units | Per Unit |
---|---|
1 + | PHP4,410.09 |
**price indicative
Related links
- Banner Plastic Fibre Optic Sensor
- Banner Plastic Fibre Optic Sensor 108 mm
- Banner Plastic Fibre Optic Sensor 2 m
- Banner Plastic Fibre Optic Sensor 80 mm
- Banner Plastic Fibre Optic Sensor IP50, 10 → 30 V dc
- Banner Plastic Fibre Optic Sensor IP50, 15 TO 24 V dc
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m