Banner Plastic Fibre Optic Cable 36 mm, NPN/PNP Output, IP67
- RS Stock No.:
- 331-637
- Mfr. Part No.:
- PIFM46UHF
- Manufacturer:
- Banner
Subtotal (1 unit)*
PHP8,852.49
(exc. VAT)
PHP9,914.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,852.49 |
*price indicative
- RS Stock No.:
- 331-637
- Mfr. Part No.:
- PIFM46UHF
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Fibre Optic Cable | |
| Detection Range | 36 mm | |
| Output Type | NPN/PNP | |
| Fibre Optic Type | Plastic | |
| Response Time | 1ms | |
| Terminal Type | Fibreglass Sensor | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 249°C | |
| Length | 914μm | |
| Series | IT2 | |
| Standards/Approvals | RoHS 10.1501.1029, REACH 10.1501.1029, POPs 10.1501.1029, PFAS 10.1501.1029, TSCA PBT 10.1501.1029 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Fibre Optic Cable | ||
Detection Range 36 mm | ||
Output Type NPN/PNP | ||
Fibre Optic Type Plastic | ||
Response Time 1ms | ||
Terminal Type Fibreglass Sensor | ||
IP Rating IP67 | ||
Maximum Operating Temperature 249°C | ||
Length 914μm | ||
Series IT2 | ||
Standards/Approvals RoHS 10.1501.1029, REACH 10.1501.1029, POPs 10.1501.1029, PFAS 10.1501.1029, TSCA PBT 10.1501.1029 | ||
- COO (Country of Origin):
- JP
The Banner Fiber Optics guarantees precision and reliability in various industrial settings. Its innovative technology ensures optimal performance while being user-friendly, allowing for seamless integration into existing systems. Designed for durability, this sensor excels in environments with challenging conditions, making it an ideal choice for a wide range of applications.
User friendly interface simplifies operation and monitoring
Offers reliable performance for diverse applications
Supports seamless integration with existing monitoring systems
Related links
- Banner Plastic Fibre Optic Cable 36 mm IP67
- Banner Plastic Fibre Optic Sensor 36 mm IP67
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Arduino Uno Rev 3 SMD
- RS PRO 150 mm Stainless Steel Scissors
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
