Banner Plastic Fibre Optic Cable 36 mm, NPN/PNP Output, IP67
- RS Stock No.:
- 331-625
- Mfr. Part No.:
- PIAT66U
- Manufacturer:
- Banner
Subtotal (1 unit)*
PHP14,349.49
(exc. VAT)
PHP16,071.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,349.49 |
*price indicative
- RS Stock No.:
- 331-625
- Mfr. Part No.:
- PIAT66U
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Detection Range | 36 mm | |
| Product Type | Fibre Optic Cable | |
| Output Type | NPN/PNP | |
| Fibre Optic Type | Plastic | |
| Response Time | 1ms | |
| Terminal Type | Fibreglass Sensor | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 249°C | |
| Length | 914μm | |
| Standards/Approvals | POPs 10.1501.1029, REACH 10.1501.1029, TSCA PBT 10.1501.1029, PFAS 10.1501.1029, RoHS 10.1501.1029 | |
| Series | IT2 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Detection Range 36 mm | ||
Product Type Fibre Optic Cable | ||
Output Type NPN/PNP | ||
Fibre Optic Type Plastic | ||
Response Time 1ms | ||
Terminal Type Fibreglass Sensor | ||
IP Rating IP67 | ||
Maximum Operating Temperature 249°C | ||
Length 914μm | ||
Standards/Approvals POPs 10.1501.1029, REACH 10.1501.1029, TSCA PBT 10.1501.1029, PFAS 10.1501.1029, RoHS 10.1501.1029 | ||
Series IT2 | ||
- COO (Country of Origin):
- JP
The Banner Fiber Optics is engineered with precision to meet the demands of various automation applications. Designed for seamless integration and optimal performance, it stands out with its robust construction and reliable functionality. This solution excels in enhancing operational efficiency and productivity, making it an essential component for businesses seeking to streamline their processes.
Enhances system reliability providing confidence in critical applications
Supports advanced diagnostics for efficient troubleshooting and maintenance
Provides consistent performance maintaining productivity levels across operations
Related links
- Banner Plastic Fibre Optic Cable 36 mm IP67
- Banner Plastic Fibre Optic Sensor 36 mm IP67
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
