Banner Plastic Fibre Optic Cable 36 mm, NPN/PNP Output, IP67
- RS Stock No.:
- 331-624
- Mfr. Part No.:
- PIAT46UTA-VL
- Manufacturer:
- Banner
Subtotal (1 unit)*
PHP7,826.26
(exc. VAT)
PHP8,765.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,826.26 |
*price indicative
- RS Stock No.:
- 331-624
- Mfr. Part No.:
- PIAT46UTA-VL
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Detection Range | 36 mm | |
| Product Type | Fibre Optic Cable | |
| Output Type | NPN/PNP | |
| Fibre Optic Type | Plastic | |
| Response Time | 1ms | |
| Terminal Type | Fibreglass Sensor | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 249°C | |
| Standards/Approvals | RoHS 10.1501.1029, PFAS 10.1501.1029, TSCA PBT 10.1501.1029, REACH 10.1501.1029, POPs 10.1501.1029 | |
| Length | 914μm | |
| Series | IT2 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Detection Range 36 mm | ||
Product Type Fibre Optic Cable | ||
Output Type NPN/PNP | ||
Fibre Optic Type Plastic | ||
Response Time 1ms | ||
Terminal Type Fibreglass Sensor | ||
IP Rating IP67 | ||
Maximum Operating Temperature 249°C | ||
Standards/Approvals RoHS 10.1501.1029, PFAS 10.1501.1029, TSCA PBT 10.1501.1029, REACH 10.1501.1029, POPs 10.1501.1029 | ||
Length 914μm | ||
Series IT2 | ||
- COO (Country of Origin):
- TW
The Banner Fiber Optics stands at the forefront of automation technology, seamlessly integrating advanced sensing capabilities with user-friendly design. Tailored for a diverse range of applications, it excels in precision and reliability, making it an invaluable asset in any industrial setting. Crafted to enhance productivity, this unit is distinguished by its robustness, ensuring dependable operation in demanding conditions.
Versatile application across various industries enhances its usability
User friendly interface simplifies operation and maintenance
Related links
- Banner Plastic Fibre Optic Cable 36 mm IP67
- Banner Plastic Fibre Optic Sensor 36 mm IP67
- Banner Glass Fibre Optic Cable 36 mm IP67
- Banner Plastic Fibre Optic Cable 186 mm IP67
- Banner Plastic Fibre Optic Cable 153 mm IP67
- Banner Plastic Fibre Optic Cable 65 mm IP67
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
