Banner Plastic Fibre Optic Cable 36 mm, NPN/PNP Output, IP67
- RS Stock No.:
- 331-620
- Mfr. Part No.:
- PIAT46TSL5TA-VL
- Manufacturer:
- Banner
Subtotal (1 unit)*
PHP20,033.12
(exc. VAT)
PHP22,437.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,033.12 |
*price indicative
- RS Stock No.:
- 331-620
- Mfr. Part No.:
- PIAT46TSL5TA-VL
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Fibre Optic Cable | |
| Detection Range | 36 mm | |
| Output Type | NPN/PNP | |
| Fibre Optic Type | Plastic | |
| Response Time | 1ms | |
| Terminal Type | Fibreglass Sensor | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 249°C | |
| Standards/Approvals | PFAS 10.1501.1029, POPs 10.1501.1029, REACH 10.1501.1029, RoHS 10.1501.1029, TSCA PBT 10.1501.1029 | |
| Length | 914μm | |
| Series | IT2 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Fibre Optic Cable | ||
Detection Range 36 mm | ||
Output Type NPN/PNP | ||
Fibre Optic Type Plastic | ||
Response Time 1ms | ||
Terminal Type Fibreglass Sensor | ||
IP Rating IP67 | ||
Maximum Operating Temperature 249°C | ||
Standards/Approvals PFAS 10.1501.1029, POPs 10.1501.1029, REACH 10.1501.1029, RoHS 10.1501.1029, TSCA PBT 10.1501.1029 | ||
Length 914μm | ||
Series IT2 | ||
- COO (Country of Origin):
- TW
The Banner Sensing solution redefines accuracy and reliability in detection applications. Engineered with state-of-the-art technology, this product integrates seamlessly into various environments, delivering exceptional performance even in challenging conditions. Its compact design ensures versatility, making it suitable for numerous installations.
Compact form factor allows for installation in spaceconstrained areas
Utilises cuttingedge technology to provide realtime feedback and response
Designed to improve workflow efficiency through rapid detection capabilities
Related links
- Banner Plastic Fibre Optic Cable 36 mm IP67
- Banner Plastic Fibre Optic Sensor 36 mm IP67
- Banner Plastic Fibre Optic Cable 186 mm IP67
- Banner Plastic Fibre Optic Cable 153 mm IP67
- Banner Plastic Fibre Optic Cable 65 mm IP67
- Banner Glass Fibre Optic Cable 36 mm IP67
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
