Banner Plastic Fibre Optic Cable 36 mm, NPN/PNP Output, IP67
- RS Stock No.:
- 331-618
- Mfr. Part No.:
- PIAT43TSL5TA-VL
- Manufacturer:
- Banner
Subtotal (1 unit)*
PHP15,932.82
(exc. VAT)
PHP17,844.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,932.82 |
*price indicative
- RS Stock No.:
- 331-618
- Mfr. Part No.:
- PIAT43TSL5TA-VL
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Detection Range | 36 mm | |
| Product Type | Fibre Optic Cable | |
| Output Type | NPN/PNP | |
| Fibre Optic Type | Plastic | |
| Response Time | 1ms | |
| Terminal Type | Fibreglass Sensor | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 249°C | |
| Standards/Approvals | TSCA PBT 10.1501.1029, POPs 10.1501.1029, REACH 10.1501.1029, PFAS 10.1501.1029, RoHS 10.1501.1029 | |
| Length | 914μm | |
| Series | IT2 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Detection Range 36 mm | ||
Product Type Fibre Optic Cable | ||
Output Type NPN/PNP | ||
Fibre Optic Type Plastic | ||
Response Time 1ms | ||
Terminal Type Fibreglass Sensor | ||
IP Rating IP67 | ||
Maximum Operating Temperature 249°C | ||
Standards/Approvals TSCA PBT 10.1501.1029, POPs 10.1501.1029, REACH 10.1501.1029, PFAS 10.1501.1029, RoHS 10.1501.1029 | ||
Length 914μm | ||
Series IT2 | ||
- COO (Country of Origin):
- TW
The Banner Fiber Optics ensures reliable monitoring and detection in any industrial application. Designed to excel in demanding environments, it features a robust build that withstands harsh conditions while maintaining optimal performance. The integration of cutting-edge technology allows for precise measurements, enhancing efficiency and productivity.
Advanced technology promotes energy efficiency
Compact size allows for easy integration into existing systems
Low maintenance requirements reduce operational downtime
Related links
- Banner Plastic Fibre Optic Cable 36 mm IP67
- Banner Plastic Fibre Optic Sensor 36 mm IP67
- Banner Plastic Fibre Optic Cable 186 mm IP67
- Banner Plastic Fibre Optic Cable 153 mm IP67
- Banner Plastic Fibre Optic Cable 65 mm IP67
- Banner Glass Fibre Optic Cable 36 mm IP67
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO 150 mm Stainless Steel Scissors
