Banner Plastic Fibre Optic Cable 36 mm, NPN/PNP Output, IP67
- RS Stock No.:
- 331-617
- Mfr. Part No.:
- PIAT43TMB5
- Manufacturer:
- Banner
Subtotal (1 unit)*
PHP22,175.94
(exc. VAT)
PHP24,837.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,175.94 |
*price indicative
- RS Stock No.:
- 331-617
- Mfr. Part No.:
- PIAT43TMB5
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Detection Range | 36 mm | |
| Product Type | Fibre Optic Cable | |
| Output Type | NPN/PNP | |
| Fibre Optic Type | Plastic | |
| Response Time | 1ms | |
| Terminal Type | Fibreglass Sensor | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 249°C | |
| Length | 914μm | |
| Standards/Approvals | POPs 10.1501.1029, TSCA PBT 10.1501.1029, REACH 10.1501.1029, RoHS 10.1501.1029, PFAS 10.1501.1029 | |
| Series | IT2 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Detection Range 36 mm | ||
Product Type Fibre Optic Cable | ||
Output Type NPN/PNP | ||
Fibre Optic Type Plastic | ||
Response Time 1ms | ||
Terminal Type Fibreglass Sensor | ||
IP Rating IP67 | ||
Maximum Operating Temperature 249°C | ||
Length 914μm | ||
Standards/Approvals POPs 10.1501.1029, TSCA PBT 10.1501.1029, REACH 10.1501.1029, RoHS 10.1501.1029, PFAS 10.1501.1029 | ||
Series IT2 | ||
- COO (Country of Origin):
- JP
The Banner Fiber Optics is a sophisticated solution designed to enhance operational efficiency in various industrial applications. Its robust build and advanced technology ensure reliable performance even in demanding environments. This product integrates seamlessly within existing systems, providing a dependable option for automating processes.
Designed for operational efficiency helping reduce downtime
Facilitates quick installation minimising disruption during setup
Incorporates advanced sensing technology for precise measurements
Enhances safety protocols providing peace of mind for operators
Related links
- Banner Plastic Fibre Optic Cable 36 mm IP67
- Banner Plastic Fibre Optic Sensor 36 mm IP67
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Arduino Uno Rev 3 SMD
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
