Banner Glass Fibre Optic Cable 36 mm, NPN/PNP Output, IP67
- RS Stock No.:
- 331-601
- Mfr. Part No.:
- IAT28S
- Manufacturer:
- Banner
Subtotal (1 unit)*
PHP21,059.35
(exc. VAT)
PHP23,586.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 21, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,059.35 |
*price indicative
- RS Stock No.:
- 331-601
- Mfr. Part No.:
- IAT28S
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Fibre Optic Cable | |
| Detection Range | 36 mm | |
| Output Type | NPN/PNP | |
| Fibre Optic Type | Glass | |
| Response Time | 1ms | |
| Terminal Type | Fibreglass Sensor | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 249°C | |
| Series | IT2 | |
| Length | 914μm | |
| Standards/Approvals | PFAS 10.1501.1029, TSCA PBT 10.1501.1029, REACH 10.1501.1029, POPs 10.1501.1029, RoHS 10.1501.1029 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Fibre Optic Cable | ||
Detection Range 36 mm | ||
Output Type NPN/PNP | ||
Fibre Optic Type Glass | ||
Response Time 1ms | ||
Terminal Type Fibreglass Sensor | ||
IP Rating IP67 | ||
Maximum Operating Temperature 249°C | ||
Series IT2 | ||
Length 914μm | ||
Standards/Approvals PFAS 10.1501.1029, TSCA PBT 10.1501.1029, REACH 10.1501.1029, POPs 10.1501.1029, RoHS 10.1501.1029 | ||
- COO (Country of Origin):
- US
The Banner Fiber Optics solution from banner is designed to elevate operational efficiency and precision in industrial environments. With its advanced sensing technology, it caters to diverse applications in automation, ensuring reliable and accurate detection. The compact design allows for easy integration into existing systems without compromising on performance or reliability.
Designed to endure extreme environments ensuring longevity and reliability
Compatible with a wide range of equipment enhancing integration possibilities
Features user friendly interfaces for simple operation and maintenance
Related links
- Banner Glass Fibre Optic Cable 36 mm IP67
- Banner Glass Fibre Optic Sensor 36 mm IP67
- Banner Glass Fibre Optic Cable 654 mm IP67
- Banner Glass Fibre Optic Sensor 36 mm IP67
- Banner Glass Fibre Optic Sensor 36 mm IP67
- Banner Glass Fibre Optic Sensor IP67
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
