Banner Glass Fibre Optic Sensor 36 mm, Bipolar NPN/PNP Output, IP67

Subtotal (1 unit)*

PHP15,468.11

(exc. VAT)

PHP17,324.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 21, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP15,468.11

*price indicative

RS Stock No.:
293-297
Mfr. Part No.:
IA1.53SMETA
Manufacturer:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Fibre Optic Sensor

Detection Range

36 mm

Output Type

Bipolar NPN/PNP

Fibre Optic Type

Glass

Response Time

1ms

Terminal Type

Fibreglass Sensor

IP Rating

IP67

Maximum Operating Temperature

249°C

Series

IT2

Length

914μm

Standards/Approvals

TSCA PBT 10.1501.1029, POPs 10.1501.1029, RoHS 10.1501.1029, PFAS 10.1501.1029, REACH 10.1501.1029

COO (Country of Origin):
US
The Banner Glass Fiber Optic is an advanced sensor solution designed to transform automation processes with unmatched precision and reliability. Offering a robust interface, it ensures seamless integration within existing systems, making it an ideal choice for various industrial applications. Its exceptional capability to detect objects with high accuracy empowers operators to streamline workflows and enhance productivity. The sleek design enables easy mounting, providing flexibility in installation while maintaining optimal performance.

Includes robust connectivity options for seamless integration

Offers advanced diagnostics to simplify maintenance tasks

Ensures reliable operation in the most challenging environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy