Banner Glass Fibre Optic Sensor 36 mm, NPN/PNP Output, IP67
- RS Stock No.:
- 293-295
- Mfr. Part No.:
- IA1.52SMTA
- Manufacturer:
- Banner
Subtotal (1 unit)*
PHP13,884.05
(exc. VAT)
PHP15,550.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,884.05 |
*price indicative
- RS Stock No.:
- 293-295
- Mfr. Part No.:
- IA1.52SMTA
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Detection Range | 36 mm | |
| Product Type | Fibre Optic Sensor | |
| Output Type | NPN/PNP | |
| Fibre Optic Type | Glass | |
| Response Time | 1ms | |
| Terminal Type | Fibreglass Sensor | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 249°C | |
| Series | IT2 | |
| Standards/Approvals | PFAS 10.1501.1029, REACH 10.1501.1029, RoHS 10.1501.1029, TSCA PBT 10.1501.1029, POPs 10.1501.1029 | |
| Length | 914μm | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Detection Range 36 mm | ||
Product Type Fibre Optic Sensor | ||
Output Type NPN/PNP | ||
Fibre Optic Type Glass | ||
Response Time 1ms | ||
Terminal Type Fibreglass Sensor | ||
IP Rating IP67 | ||
Maximum Operating Temperature 249°C | ||
Series IT2 | ||
Standards/Approvals PFAS 10.1501.1029, REACH 10.1501.1029, RoHS 10.1501.1029, TSCA PBT 10.1501.1029, POPs 10.1501.1029 | ||
Length 914μm | ||
- COO (Country of Origin):
- US
The Banner Fiber Optics enhances your automation processes by providing precise and reliable detection for a variety of applications. Designed to meet the highest standards of performance, it offers exceptional versatility and ease of integration within existing systems. The robust casing ensures durability, making it suitable for challenging environments.
High precision ensures reliability in all operations
Seamless integration facilitates a smooth transition into existing systems
Related links
- Banner Glass Fibre Optic Sensor 36 mm IP67
- Banner Glass Fibre Optic Sensor 36 mm IP67
- Banner Glass Fibre Optic Sensor 36 mm IP67
- Banner Glass Fibre Optic Cable 36 mm IP67
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
- Arduino Uno Rev 3 SMD
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
