Phoenix Contact, FOC-V14, SCRJ Multimode Duplex Fibre Optic Connector, POF 980/1000 μm Fibre Size, 1.5dB Insertion Loss
- RS Stock No.:
- 487-332
- Mfr. Part No.:
- 1408028
- Manufacturer:
- Phoenix Contact
- RS Stock No.:
- 487-332
- Mfr. Part No.:
- 1408028
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Fibre Optic Connector | |
| Series | FOC-V14 | |
| Connector Type | SCRJ | |
| Single/Multimode | Multimode | |
| Simplex/Duplex | Duplex | |
| Fibre Size | 980/1000 μm | |
| Insertion Loss | 1.5dB | |
| Optical Fibre Type | POF | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Fibre Optic Connector | ||
Series FOC-V14 | ||
Connector Type SCRJ | ||
Single/Multimode Multimode | ||
Simplex/Duplex Duplex | ||
Fibre Size 980/1000 μm | ||
Insertion Loss 1.5dB | ||
Optical Fibre Type POF | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Fibre Optic Connector is designed for use in various industrial environments. The connector has a degree of protection of IP65/IP67, ensuring durability and reliability. It features an attenuation of Less than or equal to 1.5 dB and is suitable for applications requiring secure and efficient fibre optic connections. The ambient temperature for operation ranges from -25 °C to 70 °C.
Number of positions 2
External cable diameter 5.5 mm to 10 mm
Cable outlet angled
RoHS compliant

