Subtotal (1 unit) PHP4,166.45(exc. VAT)PHP4,166.45/unit | | Buds | Fibre Optic Cleaning | End Connector, Inside Enclosure | Pack | 100 | 2.5 mm | No |
|
Subtotal (1 unit) PHP16,736.33(exc. VAT)PHP16,736.33/unit | | Pen | One Click Cleaner | LC Connector, MU Connector | Pen | - | 1.25 mm | No |
|
Subtotal (1 unit) PHP988.99(exc. VAT)PHP988.99/unit | | Tissue | Fibre Optic Cleaning | Fibre End | Pack | 100 | 100 x 100 mm | No |
|
Subtotal (1 unit) PHP17,032.41(exc. VAT)PHP17,032.41/unit | | Stick | Fibre Optic Cleaning | End Connector, Inside Enclosure | Pack | 100 | 1.25 mm | No |
|
Subtotal (1 unit) PHP18,842.73(exc. VAT)PHP18,842.73/unit | | Pen | One Click Cleaner | - | Pen | - | 2.5 mm | No |
|
- RS Stock No. 630-305
- Mfr. Part No. FOCLEANER
Subtotal (1 unit) PHP6,088.19(exc. VAT)PHP6,088.19/unit | StarTech.com | Fiber Connector Cleaning Cassette | Fibre Optic Cleaning | Fibre Optic Connectors | Cassette | 9 x 23 x 4 cm | 12.5 x 3.5 x 8.5 cm | No |
|
- RS Stock No. 236-1981
- Mfr. Part No. CP410
Subtotal (1 box of 50 units) PHP2,848.73(exc. VAT)PHP2,848.73/box | Chemtronics | Wipe | Fibre Optic Cleaning | Fibre Optic Connectors, LCD Screen, Plasma Screens | Box | 50 | 102 x 210 mm | No |
|
- RS Stock No. 232-5319
- Mfr. Part No. 2.5 SWAB
Subtotal (1 unit) PHP4,197.66(exc. VAT)PHP4,197.66/unit | Tempo | Swab | Fibre Optic Cleaning | Fibre Optics Cleaning | Pack | 2.5 mm | 2.5 mm | No |
|
- RS Stock No. 232-5318
- Mfr. Part No. 1.25 SWAB
Subtotal (1 unit) PHP5,143.65(exc. VAT)PHP5,143.65/unit | Tempo | Swab | Fibre Optic Cleaning | Fibre Optics Cleaning | Pack | 100 | 1.25 mm | No |
|
- RS Stock No. 665-4861
- Mfr. Part No. FW2190
Subtotal (1 unit) PHP961.37(exc. VAT)PHP961.37/unit | Chemtronics | Pen | Fibre Optic Cleaning | Splices, Fibre Optic Connectors, Cable | Pen | 5 g | - | No |
|
- RS Stock No. 613-1497
- Mfr. Part No. 51125F
Subtotal (1 box of 15 units) PHP1,699.46(exc. VAT)PHP1,699.46/box | Chemtronics | Swab | Fibre Optic Cleaning | Ferrule, Fibre Optic Connectors, Fusion Splice Mirror | Tube | 15 m | 6.5 mm | No |
|
- RS Stock No. 613-1453
- Mfr. Part No. 25123X
Subtotal (1 bag of 100 units) PHP5,449.60(exc. VAT)PHP5,449.60/bag | Chemtronics | Swab | Fibre Optic Cleaning | Equipment Test Port, Back Plane Connection, Fibre Optic Sleeve, Polishing | Bag | 100 m | 1.25 mm | No |
|
- RS Stock No. 103-8581
- Mfr. Part No. CCT-125
Subtotal (1 unit) PHP5,180.39(exc. VAT)PHP5,180.39/unit | Chemtronics | Pen | Fibre Optic Cleaning | Cleaning | - | - | 1.25 mm | Telcordia GR-2923-CORE and SAE, IEC 61300-3-35, IEC TR62627-01 |
|
- RS Stock No. 613-1447
- Mfr. Part No. 38542F
Subtotal (1 box of 50 units) PHP1,379.40(exc. VAT)PHP1,379.40/box | Chemtronics | Swab | Fibre Optic Cleaning | V Grooves, Ferrule | Tube | 50 m | 1 mm | No |
|
- RS Stock No. 613-1431
- Mfr. Part No. 48042F
Subtotal (1 box of 50 units) PHP1,579.56(exc. VAT)PHP1,579.56/box | Chemtronics | Swab | Fibre Optic Cleaning | Test Equipment | Tube | 50 m | 2.5 mm | No |
|
- RS Stock No. 776-9526
- Mfr. Part No. QbE2
Subtotal (1 unit) PHP3,781.01(exc. VAT)PHP3,781.01/unit | Chemtronics | Wipe | Fibre Optic Cleaning | End-Face Connector Cleaning, Splice Preparation, Buffer | Box | 200 | 70 x 76 mm | No |
|
- RS Stock No. 613-1419
- Mfr. Part No. QBE
Subtotal (1 box of 200 units) PHP4,664.04(exc. VAT)PHP4,664.04/box | Chemtronics | Wipe | Fibre Optic Cleaning | Fibre Optic Connectors, Removing Buffer Gel, Splices | Box | 200 | 70 x 76 mm | No |
|
- RS Stock No. 812-5359
- Mfr. Part No. pQbE
Subtotal (1 box of 1 unit) PHP4,823.34(exc. VAT)PHP4,823.34/box | Chemtronics | Wipe | Fibre Optic Cleaning | End-Face Connector Cleaning, Buffer, Splice Preparation | Box | 200 | 3.49 x 7.62 mm | No |
|
- RS Stock No. 211-9437
- Mfr. Part No. FCC-R
Subtotal (1 reel of 1 unit) PHP13,811.47(exc. VAT)PHP13,811.47/reel | Fujikura | Tape | Replacement Reel for Cassette Cleaner | Fibre Optic Connectors | Reel | - | - | No |
|
- RS Stock No. 211-9421
- Mfr. Part No. FCC-02R
Subtotal (1 unit) PHP33,621.25(exc. VAT)PHP33,621.25/unit | Fujikura | Tape | Fibre Optic Cleaning | Fibre Optic Connectors | Cartridge | 150 x 80 x 40 mm | 150 x 80 x 40 mm | No |