RS PRO OS2 Cable Cable Set, 900 μm Low Smoke Zero Halogen, Multicolour, 2 m
- RS Stock No.:
- 794-530
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
PHP4,573.50
(exc. VAT)
PHP5,122.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 11 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,573.50 |
*price indicative
- RS Stock No.:
- 794-530
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Length | 2m | |
| Product Type | Cable Set | |
| Core Diameter | 900μm | |
| Number of Cores | 12 | |
| Jacket Colour | Multicolour | |
| Fibre Type | OS2 | |
| Sub Type | Cable | |
| Minimum Operating Temperature | 20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 61300-3-34, IEC 61300-3-35, IEC 61755-3-1, RoHS | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Length 2m | ||
Product Type Cable Set | ||
Core Diameter 900μm | ||
Number of Cores 12 | ||
Jacket Colour Multicolour | ||
Fibre Type OS2 | ||
Sub Type Cable | ||
Minimum Operating Temperature 20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 61300-3-34, IEC 61300-3-35, IEC 61755-3-1, RoHS | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RS PRO | ||
- COO (Country of Origin):
- IT
RS PRO 2 m OS2 Cable Set
The RS PRO 2 m OS2 Cable Set is designed for high-performance Fibre optic networking applications. With a core diameter of 900 μm and a multicolour jacket, this cable set is Ideal for environments requiring reliable data transmission and minimal signal loss. The use of low smoke zero halogen material ensures safety in case of fire, making it suitable for indoor installations.
Features and Benefits
Cable Length: 2 m for flexible installation options
Core Diameter: 900 μm for efficient data transmission
Fibre Type: OS2 for long-distance communication
Jacket Colour: Multicolour for easy identification
Jacket Material: Low Smoke Zero Halogen for enhanced safety
Operating Temperature Range: 20 °C to 70 °C for versatile environmental conditions
Number of Cores: 12 for increased capacity
Core Diameter: 900 μm for efficient data transmission
Fibre Type: OS2 for long-distance communication
Jacket Colour: Multicolour for easy identification
Jacket Material: Low Smoke Zero Halogen for enhanced safety
Operating Temperature Range: 20 °C to 70 °C for versatile environmental conditions
Number of Cores: 12 for increased capacity
Applications
Telecommunications
Data Centres
Industrial Networking
Data Centres
Industrial Networking
Additional Information
Complies with IEC 61300-3-34, IEC 61300-3-35, IEC 61755-3-1 standards
RoHS compliant for environmental safety
RoHS compliant for environmental safety
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Single Mode Cable Cable Set Multicolour, 2 m
- RS PRO OM3 Cable Cable Set Multicolour, 2 m
- RS PRO Single Mode Fibre Optic Cable Low Smoke Zero Halogen 20 m
- RS PRO Single Mode Fibre Optic Cable White, 2 m
- RS PRO Single Mode Fibre Optic Cable White, 1 m
- Siemens Single Mode Cable Fibre Optic Cable 2 m
- Siemens Single Mode Cable Fibre Optic Cable 3 m
- RS PRO OS2 Single Mode Fibre Optic Cable Yellow, 500 mm
