RS PRO OS2 Cable Cable Set, 900 μm Low Smoke Zero Halogen, Multicolour, 2 m
- RS Stock No.:
- 794-529
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
PHP4,398.49
(exc. VAT)
PHP4,926.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 40 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,398.49 |
*price indicative
- RS Stock No.:
- 794-529
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Length | 2m | |
| Product Type | Cable Set | |
| Core Diameter | 900μm | |
| Number of Cores | 12 | |
| Jacket Colour | Multicolour | |
| Sub Type | Cable | |
| Fibre Type | OS2 | |
| Minimum Operating Temperature | 20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 61300-3-34, IEC 61300-3-35, IEC 61755-3-1, RoHS | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Length 2m | ||
Product Type Cable Set | ||
Core Diameter 900μm | ||
Number of Cores 12 | ||
Jacket Colour Multicolour | ||
Sub Type Cable | ||
Fibre Type OS2 | ||
Minimum Operating Temperature 20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 61300-3-34, IEC 61300-3-35, IEC 61755-3-1, RoHS | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RS PRO | ||
- COO (Country of Origin):
- IT
RS PRO 2 m OS2 Cable Set
The RS PRO 2 m OS2 Cable Set is designed for high-performance data transmission in demanding environments. With a core diameter of 900 μm and a multicolour low smoke zero halogen jacket, this cable set is Ideal for applications requiring reliable and safe connectivity. It supports a wide temperature range, making it suitable for various industrial settings.
Features and Benefits
Core Diameter: 900 μm for efficient data transmission
Fibre Type: OS2 for high-speed and long-distance communication
Jacket Material: Low smoke zero halogen for enhanced safety in case of fire
Jacket Colour: Multicolour for easy identification and installation
Operating Temperature Range: -20 °C to 70 °C for versatile use in different environments
Number of Cores: 12 for increased connectivity options
Fibre Type: OS2 for high-speed and long-distance communication
Jacket Material: Low smoke zero halogen for enhanced safety in case of fire
Jacket Colour: Multicolour for easy identification and installation
Operating Temperature Range: -20 °C to 70 °C for versatile use in different environments
Number of Cores: 12 for increased connectivity options
Applications
Telecommunications
Data Centres
Industrial Automation
Network Infrastructure
Data Centres
Industrial Automation
Network Infrastructure
Additional Information
Complies with IEC 61300-3-34, IEC 61300-3-35, IEC 61755-3-1 standards
RoHS compliant for environmental safety
RoHS compliant for environmental safety
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Single Mode Cable Cable Set Multicolour, 2 m
- RS PRO OM3 Cable Cable Set Multicolour, 2 m
- RS PRO Single Mode Fibre Optic Cable Low Smoke Zero Halogen 20 m
- RS PRO Single Mode Fibre Optic Cable White, 2 m
- RS PRO Single Mode Fibre Optic Cable White, 1 m
- Siemens Single Mode Cable Fibre Optic Cable 2 m
- Siemens Single Mode Cable Fibre Optic Cable 3 m
- RS PRO OS2 Single Mode Fibre Optic Cable Yellow, 500 mm
