RS PRO OM3 Cable Cable Set, 900 μm Low Smoke Zero Halogen, Multicolour, 2 m
- RS Stock No.:
- 794-528
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
PHP4,527.53
(exc. VAT)
PHP5,070.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 20 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,527.53 |
*price indicative
- RS Stock No.:
- 794-528
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Length | 2m | |
| Product Type | Cable Set | |
| Core Diameter | 900μm | |
| Number of Cores | 12 | |
| Jacket Colour | Multicolour | |
| Fibre Type | OM3 | |
| Sub Type | Cable | |
| Minimum Operating Temperature | 20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 61300-3-34, IEC 61300-3-35, IEC 61755-3-1, RoHS | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Length 2m | ||
Product Type Cable Set | ||
Core Diameter 900μm | ||
Number of Cores 12 | ||
Jacket Colour Multicolour | ||
Fibre Type OM3 | ||
Sub Type Cable | ||
Minimum Operating Temperature 20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 61300-3-34, IEC 61300-3-35, IEC 61755-3-1, RoHS | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RS PRO | ||
- COO (Country of Origin):
- IT
RS PRO 2 m OM3 Cable Set
The RS PRO 2 m OM3 Cable Set is designed for high-speed data transmission in demanding environments. This cable set is Ideal for applications requiring reliable and efficient Fibre optic connectivity. Its low smoke zero halogen jacket ensures safety in case of fire, making it suitable for use in public buildings and other sensitive areas.
Features and Benefits
OM3 Fibre Type: Supports high-speed data transmission over long distances.
Low Smoke Zero Halogen Jacket: Enhances safety by reducing toxic emissions in case of fire.
Multicolour Jacket: Allows easy identification and organisation of cables.
12 Cores: Provides multiple connections for versatile networking solutions.
Operating Temperature Range: Suitable for environments ranging from 20 °C to 70 °C.
Low Smoke Zero Halogen Jacket: Enhances safety by reducing toxic emissions in case of fire.
Multicolour Jacket: Allows easy identification and organisation of cables.
12 Cores: Provides multiple connections for versatile networking solutions.
Operating Temperature Range: Suitable for environments ranging from 20 °C to 70 °C.
Applications
Data centres
Telecommunications
Broadcasting
Industrial automation
Telecommunications
Broadcasting
Industrial automation
Additional Information
Complies with IEC 61300-3-34, IEC 61300-3-35, IEC 61755-3-1, and RoHS standards.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO OM3 Cable Cable Set Multicolour, 2 m
- RS PRO Single Mode Cable Cable Set Multicolour, 2 m
- RS PRO OM3 Multimode Fibre Optic Cable Purple, 2 m
- RS PRO OM3 SC to SC Fibre Optic Cable Purple, 1 m
- RS PRO OM3 Multimode Fibre Optic Cable Purple, 1 m
- RS PRO OM3 Simplex and Duplex Fibre Optic Cable Blue, 5 m
- RS PRO OM3 OM3 Multimode Fibre Optic Cable Low Smoke Zero Halogen 100 m
- RS PRO OM3 Fibre Optic Cable Light Blue, 2 m
