TE Connectivity 1-6457567-3 LC to LC Multimode Duplex Fibre Optic Adapter

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
164-8094
Mfr. Part No.:
1-6457567-3
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Connector Type

LC to LC

Single/Multimode

Multimode

Simplex/Duplex

Duplex

Colour

Blue

Housing Material

Plastic

Connector Type A

LC

Series Number

6457567

COO (Country of Origin):
CN

TE Connectivity LC Duplex Adaptors for SC Cut-Out


LC Duplex coupling adaptors with a multimode configuration for SC cut-out. These LC duplex coupling adaptors have a panel cut out of 13 x 9.5mm and a maximum panel thickness of 1.7mm.
Stock number 788-4518 is flanged with a blue UL 94-V0 thermoplastic housing and metal alignment sleeve.
Stock number 788-4511 is flangless with a beige UL 94-V0 thermoplastic housing and metal alignment sleeve.
Stock number 820-8218 is flanged with a blue UL 94-V0 thermoplastic housing and ceramic alignment sleeve.
Stock number 788-4515 is flanged with an electroless nickel plated die cast zinc housing and ceramic alignment sleeve.