StarTech.com MPOSMAPCAQCOUPLER MPO Multimode Adapter, 0.2dB Insertion Loss
- RS Stock No.:
- 857-172
- Mfr. Part No.:
- MPOSMAPCAQCOUPLER
- Manufacturer:
- StarTech.com
N
This image is representative of the product range
Subtotal (1 unit)*
PHP903.60
(exc. VAT)
PHP1,012.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP903.60 |
*price indicative
- RS Stock No.:
- 857-172
- Mfr. Part No.:
- MPOSMAPCAQCOUPLER
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Adapter | |
| Connector Type | MPO | |
| Single/Multimode | Multimode | |
| Colour | Aqua | |
| Insertion Loss | 0.2dB | |
| Housing Material | ABS | |
| Connector Type A | MPO Female Connector | |
| Connector Type B | MPO | |
| Width | 0.7in | |
| Standards/Approvals | IEC 61754-20 | |
| Depth | 0.8in | |
| Height | 0.4in | |
| Series | Coupler | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Adapter | ||
Connector Type MPO | ||
Single/Multimode Multimode | ||
Colour Aqua | ||
Insertion Loss 0.2dB | ||
Housing Material ABS | ||
Connector Type A MPO Female Connector | ||
Connector Type B MPO | ||
Width 0.7in | ||
Standards/Approvals IEC 61754-20 | ||
Depth 0.8in | ||
Height 0.4in | ||
Series Coupler | ||
- COO (Country of Origin):
- TW
Related links
- StarTech.com MPOSMAPCAQCOUPLER MPO Multimode Adapter, 0.2dB Insertion Loss
- StarTech.com MPOSMAPCGNCOUPLER MPO Single Mode Adapter, 0.2dB Insertion Loss
- StarTech.com DMFKSLCLCCOUPLER LC to LC Multimode Duplex Fibre Optic Adapter, 0.2dB Insertion Loss
- Phoenix Contact 1207355 LC Multimode Fibre Optic Adapter, 0.2dB Insertion Loss
- Phoenix Contact 1208069 LC Multimode Fibre Optic Adapter, 0.2dB Insertion Loss
- Phoenix Contact 1208085 SC Multimode Fibre Optic Adapter, 0.2dB Insertion Loss
- Phoenix Contact 1208081 SC Multimode Fibre Optic Adapter, 0.2dB Insertion Loss
- Phoenix Contact 1208084 SC Multimode Fibre Optic Adapter, 0.2dB Insertion Loss

