Molex 106161-3500 Adapter Simplex Fibre Optic Adapter
- RS Stock No.:
- 684-301
- Mfr. Part No.:
- 106161-3500
- Manufacturer:
- Molex
Subtotal (1 tray of 30 units)*
PHP18,387.75
(exc. VAT)
PHP20,594.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | PHP18,387.75 | PHP612.925 |
*price indicative
- RS Stock No.:
- 684-301
- Mfr. Part No.:
- 106161-3500
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Fibre Optic Adapter | |
| Connector Type | Adapter | |
| Simplex/Duplex | Simplex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Fibre Optic Adapter | ||
Connector Type Adapter | ||
Simplex/Duplex Simplex | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Molex SC/APC Adapter is a robust solution designed for seamless fibre optic connectivity optimising signal performance in demanding environments. Its simplex design is characterised by a green body featuring a ceramic alignment sleeve that ensures precise alignment and minimal loss. With a metal mounting plate and options for snap and screw mounting this adapter guarantees secure installation. Built for durability the inclusion of a plastic shutter on one side enhances protection against contamination ensuring long-term reliability. This high-quality adapter exemplifies engineering excellence making it an essential component for any fibre optic system where efficiency and durability are paramount.
Designed for efficient fibre optic connections with minimal signal loss
Ceramic alignment sleeve ensures optimum precision in alignment
Green body construction enhances visibility and compliance with industry standards
Dual mounting options (snap and screw) for versatile installation in various setups
Plastic shutter feature protects against dust and contamination on one side
Made with PBT housing for improved durability and resistance
EU RoHS compliant reflecting commitment to environmental standards
Lightweight at only 5.375 grams facilitating easy handling and installation
Related links
- Molex 106170-0120 SC Single Simplex Fibre Optic Adapter
- Molex 106114-1150 MTP to MT Multimode Simplex Fibre Optic Adapter
- Tempo ST-SOURCE ST Multimode Simplex Fibre Optic Adapter
- RS PRO FC to FC Single Mode Simplex Fibre Optic Adapter, 0.1dB Insertion Loss
- RS PRO LC to LC Multimode Simplex Fibre Optic Adapter, 0.1dB Insertion Loss
- Tempo ST-OPM ST Multimode Simplex Fibre Optic Adapter
- Tempo FC-SOURCE FC Multimode Simplex Fibre Optic Adapter
- Tempo LC-OPM LC Multimode Simplex Fibre Optic Adapter
