Wurth Elektronik, Diameter 8.2 mm Ferrite Sleeve, Apertures: 1 28.5 mm 14.2 mm 14.2 mm
- RS Stock No.:
- 287-6680
- Distrelec Article No.:
- 301-81-774
- Mfr. Part No.:
- 742700781
- Manufacturer:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 287-6680
- Distrelec Article No.:
- 301-81-774
- Mfr. Part No.:
- 742700781
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Sleeve | |
| Sub Type | EMI Suppression Axial Ferrite Bead | |
| Series | WE-AFB | |
| Material | 4W620 | |
| Key | No | |
| Impedance at 25 MHz | 120Ω | |
| Impedance at 100 MHz | 220Ω | |
| Aperture Diameter | 8.2mm | |
| Number of Apertures | 1 | |
| External Depth | 28.5mm | |
| External Height | 14.2mm | |
| External Width | 14.2mm | |
| Gapped | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Sleeve | ||
Sub Type EMI Suppression Axial Ferrite Bead | ||
Series WE-AFB | ||
Material 4W620 | ||
Key No | ||
Impedance at 25 MHz 120Ω | ||
Impedance at 100 MHz 220Ω | ||
Aperture Diameter 8.2mm | ||
Number of Apertures 1 | ||
External Depth 28.5mm | ||
External Height 14.2mm | ||
External Width 14.2mm | ||
Gapped No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Ferrite Core is a reliable electronic component designed for usage in general electronic equipment. With a high impedance value at various frequencies and excellent electrical properties, it ensures optimal performance in electronic circuits. The product is specifically developed to provide effective EMI suppression and noise reduction in electronic applications.
High impedance value of 120Ω @ 25 MHz and 220Ω @ 100 MHz for improved signal integrity
Applicable cable diameter of up to 8 mm for versatile use in different applications
Effective EMI suppression properties to reduce unwanted noise interference
Wide operating temperature range from -25°C up to +125°C for reliable performance in various environments
Designed for general electronic equipment to meet standard requirements
Related links
- Wurth Elektronik Openable Apertures: 1 16 mm 8.2 mm 19.4 mm, For General Application
- Wurth Elektronik Apertures: 1 29 mm 20.5 mm 20.5 mm
- Wurth Elektronik Openable Apertures: 1 Key 49 mm 35 mm 39 mm
- Wurth Elektronik Openable Apertures: 1 24.5 mm 21 mm 40.5 mm, For Safety Relevant
- Wurth Elektronik Openable Apertures: 1 Key 35 mm 28.3 mm 31.5 mm
- Wurth Elektronik Openable Apertures: 1 33.6 mm 29.5 mm 37.7 mm, For General Application
- Wurth Elektronik Openable Apertures: 1 28.8 mm 33.5 mm 42.2 mm, For EMI Suppression
- Wurth Elektronik Openable Apertures: 1 Key 61.3 mm 55 mm 59.5 mm, For General Electronic
