Wurth Elektronik Openable, Diameter 13 mm Ferrite Sleeve, Apertures: 1 33.6 mm 29.5 mm 37.7 mm, For General Application
- RS Stock No.:
- 163-3202
- Mfr. Part No.:
- 74271221
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 box of 20 units)*
PHP8,550.98
(exc. VAT)
PHP9,577.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2,160 unit(s) shipping from November 16, 2026
- Plus 1,440 unit(s) shipping from November 16, 2026
- Plus 340 unit(s) shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 20 + | PHP427.549 | PHP8,550.98 |
*price indicative
- RS Stock No.:
- 163-3202
- Mfr. Part No.:
- 74271221
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | STAR-TEC | |
| Sub Type | STAR-TEC | |
| Product Type | Ferrite Sleeve | |
| Application | General Application | |
| Material | 4W620 | |
| Impedance at 25 MHz | 158Ω | |
| Key | No | |
| Openable | Yes | |
| Impedance at 100 MHz | 278Ω | |
| Aperture Diameter | 13mm | |
| Number of Apertures | 1 | |
| External Depth | 33.6mm | |
| External Height | 29.5mm | |
| External Width | 37.7mm | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series STAR-TEC | ||
Sub Type STAR-TEC | ||
Product Type Ferrite Sleeve | ||
Application General Application | ||
Material 4W620 | ||
Impedance at 25 MHz 158Ω | ||
Key No | ||
Openable Yes | ||
Impedance at 100 MHz 278Ω | ||
Aperture Diameter 13mm | ||
Number of Apertures 1 | ||
External Depth 33.6mm | ||
External Height 29.5mm | ||
External Width 37.7mm | ||
Standards/Approvals REACH, RoHS | ||
Wurth Elektronik STAR-TEC Series Ferrite Sleeve, 13mm Aperture, 158Ω Impedance at 25MHz - 74271221
This ferrite sleeve is an openable core designed for general EMI suppression on cable runs. It provides frequency-dependent impedance to reduce interference in electronic assemblies while allowing simple retrofitting to existing wiring. The component is MADE from material 4W620 and includes a single pass-through aperture for straightforward installation in applications requiring removable attenuation.
Features and Benefits:
• 158Ω impedance at 25MHz for low-frequency attenuation
• 278Ω impedance at 100MHz for mid-high frequency suppression
• Openable design enabling quick clamp-on installation
• Single aperture construction ensuring consistent cable placement
• REACH and RoHS approvals supporting regulatory conformity
• 278Ω impedance at 100MHz for mid-high frequency suppression
• Openable design enabling quick clamp-on installation
• Single aperture construction ensuring consistent cable placement
• REACH and RoHS approvals supporting regulatory conformity
Applications
• Suitable for noise reduction in power-supply leads
• Ideal for EMI control in signal-cable assemblies
• Used with harnesses requiring removable suppression elements
• Can be used for retrofitting existing equipment cabling
• Suitable for general-application electronic assemblies
• Ideal for EMI control in signal-cable assemblies
• Used with harnesses requiring removable suppression elements
• Can be used for retrofitting existing equipment cabling
• Suitable for general-application electronic assemblies
What are the external physical sizes of the component?
The outer dimensions measure 33.6mm depth, 29.5mm height and 37.7mm width.
How large is the aperture for cable routing?
The through-hole diameter is 13mm to accept standard cable diameters.
What material is the core manufactured from?
It is produced using material 4W620 chosen for its magnetic-loss characteristics.
Is the unit suitable for multiple cable passes?
It is configured with a single aperture intended for one cable pass only.
Related links
- Wurth Elektronik Openable Apertures: 1 33.6 mm 29.5 mm 37.7 mm, For General Application
- Wurth Elektronik Openable Apertures: 1 Key 35 mm 28.3 mm 31.5 mm
- Wurth Elektronik Openable Apertures: 1 28.8 mm 33.5 mm 42.2 mm, For EMI Suppression
- TDK Openable Apertures: 1 19.5 mm 17.4 mm 35 mm, For Suppression Components
- Wurth Elektronik Openable Apertures: 1 20.1 mm 13 mm 29.8 mm
- Wurth Elektronik Openable Apertures: 1 31 mm 28 mm 35.1 mm
- Wurth Elektronik Openable Apertures: 1 23.7 mm 18.2 mm 40.5 mm
- Wurth Elektronik Openable Apertures: 1 Key 35.1 mm 19 mm 21.7 mm, For General Application
