Murata Ferrite Bead 500 μm (SMD) (0402) (M), 220 Ω impedance at 100 MHz, 270 Ω impedance at 1 GHz
- RS Stock No.:
- 887-016
- Mfr. Part No.:
- BLM15EG221SN1D
- Manufacturer:
- Murata
N
This image is representative of the product range
Subtotal (1 unit)*
PHP2.77
(exc. VAT)
PHP3.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2.77 |
*price indicative
- RS Stock No.:
- 887-016
- Mfr. Part No.:
- BLM15EG221SN1D
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Package Type | 0402 | |
| Product Type | Ferrite Bead | |
| Packaging | Taping | |
| Impedance at 100 MHz | 220Ω | |
| Impedance at 1 GHz | 270Ω | |
| Current Rating | 700mA | |
| Mount Type | SMD | |
| Sub Type | M | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Height | 500μm | |
| Standards/Approvals | RoHS | |
| Maximum DC Resistance | 0.28Ω | |
| Length | 1mm | |
| Application | Industrial Equipment | |
| Material | Epoxy Resin | |
| Series | BLM15EG | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Package Type 0402 | ||
Product Type Ferrite Bead | ||
Packaging Taping | ||
Impedance at 100 MHz 220Ω | ||
Impedance at 1 GHz 270Ω | ||
Current Rating 700mA | ||
Mount Type SMD | ||
Sub Type M | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Height 500μm | ||
Standards/Approvals RoHS | ||
Maximum DC Resistance 0.28Ω | ||
Length 1mm | ||
Application Industrial Equipment | ||
Material Epoxy Resin | ||
Series BLM15EG | ||
- COO (Country of Origin):
- JP
The Murata chip ferrite bead designed for high-speed signal line applications, excelling in impedance and DC resistance performance. Its robust build optimises electronics in various devices requiring effective noise suppression.
Impedance rating ranges from 220±25%, ensuring compatibility with multiple circuit designs
Rated current capacity of 220 mA regulates power delivery effectively
DC resistance is maintained at a maximum of 0.29 Ω for superior performance
Operating temperature range from -55°C to +125°C supports diverse environmental conditions
Related links
- Murata Ferrite Bead 500 μm (SMD) (0402) (M) 270 Ω impedance at 1 GHz
- Murata Ferrite Bead 500 μm (Surface) (0402) (Ferrite Bead) 10 Ω impedance at 1 GHz
- Murata Ferrite Bead 500 μm (Surface) (0402) (Chip Ferrite Bead) 1400 Ω impedance at 1 GHz
- Murata Ferrite Bead 500 μm (Surface) (0402) (Chip Ferrite Bead) 2700 Ω impedance at 1 GHz
- Murata Ferrite Bead 500 μm (Surface) (0402) (Chip Ferrite Bead) 1400 Ω impedance at 1 GHz
- Murata Ferrite Bead 500 μm (Surface) (0402) (Chip Ferrite Bead) 900 Ω impedance at 1 GHz
- Murata Ferrite Bead 500 μm (Surface) (0402) (Chip Ferrite Bead) 2000 Ω impedance at 1 GHz
- Murata Ferrite Bead 500 μm (Surface) (0402) (Chip Ferrite Bead) 145 Ω impedance at 1 GHz
