Murata Ferrite Bead 500 μm (SMD) (0402) (M), 220 Ω impedance at 100 MHz, 270 Ω impedance at 1 GHz

N

This image is representative of the product range

Get a bulk buy discount

Add 50000 more to save 5%

View bulk pricing options

Subtotal (1 reel of 10000 units)*

PHP16,320.00

(exc. VAT)

PHP18,280.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from June 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
10000 - 40000PHP1.632PHP16,320.00-
50000 +PHP1.535PHP15,350.005%

*price indicative

RS Stock No.:
887-015
Mfr. Part No.:
BLM15EG221SN1D
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Ferrite Bead

Package Type

0402

Packaging

Taping

Impedance at 100 MHz

220Ω

Impedance at 1 GHz

270Ω

Current Rating

700mA

Sub Type

M

Mount Type

SMD

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

125°C

Length

1mm

Maximum DC Resistance

0.28Ω

Height

500μm

Standards/Approvals

RoHS

Material

Epoxy Resin

Application

Industrial Equipment

Series

BLM15EG

COO (Country of Origin):
JP
The Murata chip ferrite bead designed for high-speed signal line applications, excelling in impedance and DC resistance performance. Its robust build optimises electronics in various devices requiring effective noise suppression.

Impedance rating ranges from 220±25%, ensuring compatibility with multiple circuit designs

Rated current capacity of 220 mA regulates power delivery effectively

DC resistance is maintained at a maximum of 0.29 Ω for superior performance

Operating temperature range from -55°C to +125°C supports diverse environmental conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy