Wurth Elektronik Ferrite Bead 900 μm (Surface), 120 Ω impedance at 100 MHz

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 tape of 5 units)*

PHP865.03

(exc. VAT)

PHP968.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
5 - 20PHP173.006PHP865.03-
25 +PHP169.536PHP847.682%

*price indicative

Packaging Options:
RS Stock No.:
485-889
Distrelec Article No.:
304-46-743
Mfr. Part No.:
74279202
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Ferrite Bead

Impedance at 100 MHz

120Ω

Packaging

Tape & Reel

Current Rating

3.4A

Mount Type

Surface

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Maximum DC Resistance

0.1Ω

Length

2mm

Height

900μm

Depth

1.2mm

Standards/Approvals

REACH, RoHS

Automotive Standard

AEC-Q200 Grade 1

Application

General Electronic Equipment

Series

WE-CBF

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy